Overview of NLAS4684MR2G by onsemi
The NLAS4684MR2G is an analog switch featuring dual single-pole double-throw (SPDT) configuration with a notably low on-state resistance of just 0.5 Ohms. Suitable for operation over a wide supply voltage range from 1.8V to 5.5V, this component is designed for versatility in various single-supply applications. Packaged in a compact ΜPAK (TSSOP), with a 10-pin configuration, this device emphasizes space-saving along with high performance. The part is fabricated using CMOS technology, enabling it to offer efficient operation with a break-before-make switching mechanism.
As a RoHS-compliant product, the NLAS4684MR2G adheres to current environmental standards, ensuring its suitability for use in a wide range of markets globally. It supports a broad operating temperature range from -55 °C to +125 °C, making it viable for use in environments experiencing extreme conditions. Its off-state isolation is nominal at 65 dB, and on-state resistance is maxed at 1 Ω, demonstrating its ability to maintain signal integrity and minimize power loss during operation. It’s designed for surface mounting, fitting seamlessly into modern electronic assembly processes and it has a maximum switch-on time of 60 ns, ensuring swift response in applications requiring rapid switching.
Industry Applications for NLAS4684MR2G
The versatile characteristics of the NLAS4684MR2G make it potentially suitable for a wide array of applications across various industries. While specific suitability requires careful analysis by engineering and design teams, considering industry standards and specific application requirements, potential use cases might include:
- Consumer Electronics: The NLAS4684MR2G could potentially be integrated into audio and video equipment, gaming consoles, or smart home devices, where its low on-state resistance can optimize signal routing and minimize power loss, helping to improve overall device efficiency and performance.
- Communication and Networking: Within networking equipment, such as routers, switches, and signal repeaters, this part might help in signal routing functions, enabling the efficient transfer of data while maintaining signal integrity, thanks to its high off-state isolation and low on-state resistance.
- Education and Research: In laboratory equipment and research instruments, this analog switch might find application for its precise signal routing capabilities, supporting experiments and measurements that require accurate signal handling and minimal interference.
It is important to note that these potential industry applications are conceptual and illustrative. They presume an application’s specific design considerations, industry standards, and software/hardware integration requirements. Thus, further technical validation is imperative for actual deployment.
About onsemi
onsemi is a key player in the semiconductor industry, particularly known for its contributions to energy-efficient innovations. Its portfolio in the segments of Multiplexers or Switches demonstrates the company’s commitment to delivering high-quality, reliable, and environmentally conscious components. The NLAS4684MR2G is just one example of onsemi’s offerings in this category, showcasing how the company integrates cutting-edge CMOS technology to enhance performance and efficiency in signal circuit applications. Onsemi’s products, including the NLAS4684MR2G and other similar parts, are designed to meet the stringent standards of the electronics industry, addressing the needs for both power efficiency and high performance across various applications and markets.
Where to Find NLAS4684MR2G by onsemi
To source the NLAS4684MR2G, professionals in procurement and engineering should consider utilizing findchips.com. This platform consolidates information on stock levels, pricing, and availability from multiple distributors, providing a comprehensive overview of options for purchase. Historically, distributors such as Wuhan P&S, New Advantage Corporation, Chip1Stop, Onlinecomponents.com, RS, and Newark have carried this part. However, to get the most current and accurate information on inventory and to explore potential alternatives in the realm of Multiplexers or Switches/ Signal Circuits, visiting findchips.com is highly recommended.