Overview of NLX2G66DMUTAG by onsemi
The NLX2G66DMUTAG is a dual single-pole, single-throw (SPST) analog switch from onsemi, functioning both as an analog switch and a digital multiplexer. It is contained within a microscopic UDFN8 package, measuring only 1.95×1.0 mm with a height of just 0.55 mm, ideally suited for space-constrained applications. This component operates over a wide temperature range from -55°C to +125°C, accommodating various harsh environments. The device supports single-supply operation, spanning from 1.65V to 5.5V, fostering versatility in different hardware configurations.
This part is acknowledged as part of the Multiplexers or Switches subcategory in Signal Circuits, where it employs CMOS technology to achieve low on-state resistance (Ron max of 30 Ω) and swift switching times (turn-on and turn-off times maxing out at 10 ns and 9 ns, respectively). With characteristics such as a Moisture Sensitivity Level (MSL) of 1 and RoHS compliant, the NLX2G66DMUTAG aligns well with contemporary environmental and manufacturing standards. Although listed as obsolete, its specifications from onsemi suggest continued utility in many applications.
Industry Applications for NLX2G66DMUTAG
The versatile electrical characteristics and the packaging of the NLX2G66DMUTAG imply that it could potentially be integrated into several fields requiring precise and reliable signal routing. Below are illustrative applications across various industries:
- Education and Research: This component could potentially be used in educational kits and research projects where precise electronic simulation and measurement are needed. Its wide operating temperature range and low on-state resistance make it suitable for experimentation and prototype development in signal processing and control systems.
- Financial Technology (Fintech): In fintech applications where fast and reliable electronic switching is critical, such as in ATM machines or mobile payment devices, the NLX2G66DMUTAG could be valuable. The swift switching times can enhance the performance of electronic components in these devices, potentially improving transaction speeds and reliability.
- Healthcare: Medical devices, specifically those that require small-sized components with high reliability like portable patient monitors or small-scale imaging equipment, could possibly utilize this switch. Its detailed specifications, like a comprehensive temperature operational range and robust isolation performance (off-state isolation nominal at 60 dB), may meet the stringent requirements of medical applications.
Note that the mentioned potential applications are conceptual and require thorough analysis and validation by engineering and procurement teams to comply with industry-specific standards and particular operational demands.
About onsemi
onsemi is a prominent supplier in the semiconductor industry, particularly in the realm of Multiplexers or Switches and other varied Signal Circuit components. The company is known for its focus on power efficiency and system integration, offering a wide range of products designed to minimize energy consumption while maximizing functionality. The NLX2G66DMUTAG is a testament to onsemi’s innovation in integrating robust functionality into exceedingly compact components, a critical factor across many modern electronic applications. Their product range reflects a dedication to technological advancement and sustainability, catering to both current and future market demands.
Where to Find NLX2G66DMUTAG by onsemi
To secure your NLX2G66DMUTAG, it is advisable to utilize comprehensive search tools like findchips.com. It allows you to check real-time stock availability and pricing from various distributors. Historically, it has been available from distributors such as Avnet Asia, Rochester Electronics, Avnet Americas, DigiKey, and Newark. Be sure to verify current availability and pricing on findchips.com. Additionally, for alternatives to this component or similar parts offered by onsemi or other manufacturers, you might consider exploring the Multiplexers or Switches section.