NME0505DC by Murata Manufacturing Co Ltd

Overview of NME0505DC by Murata Manufacturing Co Ltd.

The NME0505DC is a DC-DC regulated power supply module designed for efficient power conversion in various electronic applications. This module operates as a single 5V DC output with a maximum output current of 200mA, which translates to a total power output capacity of 1 watt. The component utilizes a through-hole DIP (Dual In-line Package) configuration, making it suitable for integration into a range of circuit designs.

This power supply module is categorized under Power Supply Modules, a subset of power circuits that facilitate the conversion and regulation of voltage levels to power sensitive electronic components. The device features an input voltage range of 4.5V to 5.5V with a nominal input of 5V, providing stability in various operational environments.

Manufactured by Murata Manufacturing Co Ltd., the NME0505DC boasts a temperature operating range from -40 °C to 85 °C, ensuring reliable performance under industrial conditions. The module adheres to the ROHS directive, confirming that it is compliant with environmental standards, and carries an EAR99 ECCN classification. The part is currently in the active life cycle phase, having been introduced into the market on June 5, 2020.

Industry Applications for NME0505DC

The NME0505DC power supply module might find potential applications across various industries due to its specifications and performance characteristics. Below are some illustrative use cases:

  • Industrial Automation: This power supply module might be used in automated control systems, robotics, and machinery where stable voltage is crucial for operation. For instance, it could power sensors or control boards that require a consistent voltage input.
  • Medical Imaging: While specific qualifications are not listed, components similar to the NME0505DC might be applicable in medical imaging devices that require isolated power for sensitive components to avoid interference. Examples could include handheld ultrasound devices or portable imaging equipment.
  • Electronic Manufacturing: In the production of electronic devices, the module could be utilized as a power source for testing equipment, ensuring that devices are properly powered during manufacturing processes. Its compact size and DIP configuration offer flexibility in design.
  • Education and Research: Prototyping in educational settings might benefit from the NME0505DC, especially in experimental electronics projects that require reliable power sources to drive low-power devices.
  • Agriculture Technology: The part could potentially be used in sensor networks for precision agriculture, powering devices that monitor soil and crop health, where stable power is needed for consistent data collection.

It is important to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is known for its extensive range of electronic components, including Power Supply Modules and other power circuits. They are recognized for producing high-quality components that meet industry needs for reliability, efficiency, and compliance with global standards. The NME0505DC is one of several DC-DC regulated power supply modules developed by Murata, reflecting their commitment to innovation in power management technology. Similar parts may include various configurations of isolated DC/DC converters tailored to specific applications, providing engineers with multiple options for their projects.

Where to Find NME0505DC by Murata Manufacturing Co Ltd

NME0505DC, it is recommended to research available distributors on findchips.com. This site offers a comprehensive overview of part availability, stock levels, and pricing information across various distributors. Historically, the part has been available from distributors such as:

  • Avnet Abacus
  • Richardson RFPD
  • ComSIT USA
  • TTI
  • Bristol Electronics
  • Mouser Electronics
  • Avnet Americas

While these distributors have previously offered the NME0505DC, stock availability may vary, making it essential to check current levels directly on findchips.com. Additionally, the site can provide alternatives within the Power Supply Modules category from Murata Manufacturing Co Ltd or other manufacturers that might meet similar requirements.

Compare pricing for NME0505DC and other Power Supply Modules / Power Circuits at findchips.com