Overview of NRC06ZOTRF by NIC Components Corp.
The NRC06ZOTRF is a fixed resistor characterized by its metal glaze/thick film technology. It is designed for surface mount applications and features a compact 0603 size (1.6 mm × 0.8 mm). With a resistance value of 0 ohms, this component acts primarily as a jumper, allowing current to flow through unimpeded. This part has a power rating of 0.1 W (100 mW) and supports a maximum current rating of 1 A, making it suitable for various circuit configurations where minimal resistance is required.
Constructed using thick film technology, the NRC06ZOTRF provides stable performance across a broad temperature range, with an operating temperature spectrum from -55 °C to 155 °C. The component is compliant with both RoHS and REACH standards, indicating that it meets environmental safety requirements. The part features a rectangular package, surface mounting capabilities, and wraparound terminal shapes, facilitating easy integration into various designs.
As of the current writing, the factory lead time for this part is approximately 11 weeks and 3 days. This timeline is subject to change, and users are encouraged to verify the latest lead times and availability through official channels.
Industry Applications for NRC06ZOTRF
The NRC06ZOTRF could potentially serve numerous applications across various industries. Here are some examples of industries where this part might find utility:
- Internet of Things (IoT): The NRC06ZOTRF might be used in IoT devices requiring low-resistance connections for efficient power distribution. Possible applications include smart meters or environmental sensors, where minimal resistance can help in achieving precise readings.
- Automotive: If automotive industry standards such as AEC-Q200 compliance are relevant, the NRC06ZOTRF might be suitable for use in automotive systems. It could be employed in safety-critical applications like airbag systems or control unit connections, where reliability and low resistance are essential.
- Consumer Electronics: This part might be used in consumer electronics for applications such as game controllers or audio devices, where low resistance connections can help in ensuring robust and reliable performance.
- Telecommunications: In telecommunications, the NRC06ZOTRF might be utilized in circuit boards for routers or switches to enhance signal integrity by providing bypass paths with minimal resistance.
- Robotics and Drones: In robotics, this component could potentially be integrated into control systems, allowing for direct electrical connections that require minimal interference. This could help achieve more responsive and agile operational capabilities.
These potential industry applications are only conceptual/illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements before implementation.
About NIC Components Corp.
NIC Components Corp. is known for its extensive product range in the field of passive electronic components, particularly focusing on resistors. Their offerings include a variety of resistor types, including the NRC06ZOTRF, which falls under the category of metal glaze/thick film resistors. NIC Components is committed to providing high-quality products designed to meet various performance requirements across multiple industries.
Their product line also features similar parts, ensuring flexibility for various design needs. Customers looking for reliable resistor solutions may also find alternative components in the same family, which could offer similar electrical characteristics.
Research Price and Stock for NRC06ZOTRF by NIC Components Corp on Findchips.com
For those interested in acquiring the NRC06ZOTRF, it is advisable to research stock and pricing on Findchips. Users can compare prices for the Metal Glaze/Thick Film Resistors subcategory to locate alternate parts that may meet their specific requirements. The NRC06ZOTRF has previously been available through a number of distributors, including:
- New Advantage Corporation
- Avnet Abacus
- DigiKey
- Future Electronics
It is essential to check current stock levels and pricing through Findchips, as availability may vary by distributor.