Overview of NRF51822-QFAA-R7 by Nordic Semiconductor
The NRF51822-QFAA-R7 by Nordic Semiconductor is a telecom circuit with a single function, packaged in a QFN-48 form factor. This Bluetooth module operates in the 2.4GHz to 2.483GHz frequency range, delivering a data rate of up to 2Mbps. Utilizing Gaussian Frequency Shift Keying (GFSK) for RF/IF modulation, it maintains efficient signal integrity and power efficiency. The receiving current is specified as 13.4mA, making it an efficient choice for power-sensitive applications. The component is enclosed in a QFN case, with 48 terminals providing connectivity. With a supply voltage range from 1.8V to 3V, this IC is designed to be versatile in a variety of power environments while being RoHS compliant, ensuring adherence to environmental standards.
Noteworthy attributes from the provided part data include its operational temperature range, from -25°C to 75°C, catering to a wide array of environments. Its compact dimensions (6mm x 6mm x 0.95mm) facilitate its integration into tight spaces, a common requirement in modern electronic designs. Moreover, the part is surface mountable, which aligns with contemporary PCB assembly processes. The specified factory lead time of 20 weeks as of the current writing spotlights the planning necessary for production scheduling.
Industry Applications for NRF51822-QFAA-R7
Given its technical specifications and capabilities, the NRF51822-QFAA-R7 could potentially find application across a broad spectrum of industries. Its attributes cater to requirements for low power operation, wireless connectivity, and compact form factor. These potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure alignment with specific standards and application requirements.
- Potentially, this part might be used in Internet of Things (IoT) devices, such as smart home sensors or wearable health monitors, where its Bluetooth connectivity facilitates wireless communication and its low power consumption supports long battery life.
- In the consumer electronics space, devices like fitness trackers, wireless keyboards, and mice might leverage the NRF51822-QFAA-R7 for its Bluetooth functionality and compact size. Such applications would benefit from the part’s efficient power usage and small footprint.
- The part could also find use in smart city applications, such as in environmental monitoring sensors that track air quality or noise levels. The efficiency and wireless capabilities of the NRF51822-QFAA-R7 would be crucial in deploying sensors in various urban locations without worrying about extensive wiring or frequent maintenance.
- Similarly, in energy and power systems, especially those focusing on renewable resources, the part could be utilized for monitoring equipment in hard-to-reach areas, facilitating remote data collection without requiring significant power resources.
These application scenarios underscore the part’s potential utility in projects requiring wireless communication and minimal power consumption. However, it’s essential to consider that specific application needs might dictate additional component selection criteria.
About Nordic Semiconductor
Nordic Semiconductor is a leading company in the realm of wireless communication. They specialize in Bluetooth Low Energy (BLE) solutions, with the NRF51822-QFAA-R7 being a prime example of their innovation in this field. This part, along with others in their portfolio, occupies a significant position within the subcategory of Other Telecom ICs. Nordic Semiconductor is known for offering components that are crucial for developing telecommunications and networking equipment, with a focus on low-power wireless devices that are becoming increasingly critical in today’s connected world.
Where to Find NRF51822-QFAA-R7 by Nordic Semiconductor
To purchase the NRF51822-QFAA-R7, or to explore its availability and pricing, visit findchips.com. On findchips.com, you can also discover various Other Telecom ICs that might be offered by Nordic Semiconductor or other reputable manufacturers.
This part has historically been available from distributors such as Win Source Electronics, Symmetry Electronics, Ozdisan Elektronik, and Mouser Electronics, among others. However, for the most current stock levels and pricing information, it’s encouraged to consult findchips.com directly. This ensures you have access to the latest data to inform your procurement decisions.