NRF5340-CLAA-R by Nordic Semiconductor

Overview of NRF5340-CLAA-R by Nordic Semiconductor

The NRF5340-CLAA-R by Nordic Semiconductor is an integrated circuit that combines a RF transceiver with a microcontroller (MCU) for operating in the 2.4 GHz ISM band. As a highly integrated component, it supports 802.15.4-based protocols, making it suitable for a wide range of wireless applications. This chip is housed in a WLCSP-95 (Wafer-Level Chip-Scale Package) with 95 terminals and is designed for operation over a wide temperature range of -40 to 105°C, making it applicable for various industrial environments. Compliant with RoHS and REACH regulations, the NRF5340-CLAA-R emphasizes environmental sustainability alongside its advanced technical capabilities. Its technology is based on the CMOS process, offering a good balance between power consumption and performance, with a nominal supply voltage of 3V and a maximum of 3.6V.

Industry Applications for NRF5340-CLAA-R

The versatile features of the NRF5340-CLAA-R make it potentially applicable across a diverse range of industries. While its applications are vast, some sectors stand out due to the part’s specific attributes.

  • Internet of Things (IoT): Given its integrated RF transceiver and MCU capabilities, the NRF5340-CLAA-R can serve as a central component in IoT devices. Its support for 802.15.4-based protocols allows for efficient communication in smart home devices, wearable technology, and IoT sensors.
  • Consumer Electronics: The chip could find applications in consumer electronics, such as wireless game controllers, advanced remote controls, and personal audio systems. Its low power consumption and small form factor align well with the demands for compact, energy-efficient devices.
  • Environmental Monitoring: Devices designed for monitoring environmental parameters such as temperature, humidity, and air quality might leverage the NRF5340-CLAA-R for wireless data transmission. Its broad operating temperature range supports deployment in varied environments.
  • Healthcare: In healthcare, wearable patient monitoring systems and wireless medical equipment can benefit from the NRF5340-CLAA-R’s capabilities. Its secure communication features are crucial for maintaining patient data privacy and integrity.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nordic Semiconductor

Nordic Semiconductor is a key player in the field of microcontrollers and processors, particularly emphasizing wireless communication technologies. Specializing in the Other uPs/uCs/Peripheral ICs subcategory, Nordic Semiconductor is known for producing highly integrated chips that reduce the need for external components in wireless applications. The NRF5340-CLAA-R exemplifies the company’s commitment to offering advanced solutions that support a wide array of wireless communication protocols, which are pivotal in the development of IoT devices, consumer electronics, healthcare technologies, and more. Nordic’s products are renowned for their robust performance, power efficiency, and ease of integration, catering to both novice and experienced developers in the wireless space.

Where to Find NRF5340-CLAA-R by Nordic Semiconductor

To source the NRF5340-CLAA-R or to explore alternate parts, prospective buyers and engineers should utilize resources like findchips.com. This site aggregates data from major distributors, offering real-time information on stock availability, pricing, and technical details. For those interested in the Other uPs/uCs/Peripheral ICs category, findchips.com provides a comprehensive database that includes parts from Nordic Semiconductor and other manufacturers.

In the past, NRF5340-CLAA-R has been available from distributors such as Symmetry Electronics, Avnet Silica, Avnet Asia, and Mouser Electronics, among others. For the most current stock levels and pricing, potential purchasers are advised to consult findchips.com directly.

Compare pricing for NRF5340-CLAA-R and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Process.