Overview of NRVTSA4100ET3G by onsemi
The NRVTSA4100ET3G by onsemi is a Trench Schottky Rectifier highlighting a very low leakage characteristic, with a 100V repetitive peak reverse voltage and 4A average forward current. This component comes in a DO-214AC (SMA) package and is designed for automotive applications, compliant with the AEC-Q101 standard. It features a single diode configuration and offers a maximum forward voltage of 680mV. The device is encapsulated in an SMA, 2-pin package configuration, making it suitable for surface mount technology (SMT) applications. With a robust temperature range of -55°C to 175°C, this rectifier is engineered for challenging environments. It’s tailored for efficiency and low power loss, making it an ideal choice for high-efficiency power applications.
This component is noteworthy for its low leakage current—max 9 µA, which is critical for minimizing power loss and improving efficiency in electrical circuits. Furthermore, it supports an impressive non-repetitive peak forward current of 150A, indicating its capacity to handle high transient current spikes without failure. The NRVTSA4100ET3G’s “Free Wheeling Diode” feature suggests its utility in preventing reverse current, thereby protecting the circuit components from potential damage. Being RoHS compliant and with a moisture sensitivity level (MSL) of 1, it assures reliability and safety in its applications. Although classified under “obsolete” in the part life cycle code, its specified factory lead time is around 73 weeks as of the current writing, indicating that onsemi may still be producing or distributing it on a made-to-order basis.
Industry Applications for NRVTSA4100ET3G
Potential industry applications for the NRVTSA4100ET3G are vast and vary due to its efficient power handling, low leakage, and ability to withstand high temperatures. Given these features, it could potentially find use in several industry sectors. Note that the following applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Automotive: The NRVTSA4100ET3G could potentially be integrated into electronic control units (ECUs), power management systems, or in the charging circuits of electric vehicles (EVs). Its AEC-Q101 compliance underscores its suitability for automotive environments where reliability and performance under extreme conditions are paramount.
- Industrial Automation: In industrial settings, the diode might be used in power supply circuits, motor control systems, and for protection in interfaces. Its high temperature tolerance and efficiency make it a probable component for industrial-grade electronic devices.
- Consumer Electronics: Power management and protection circuits in consumer electronics such as laptops, smartphones, and tablets could benefit from the low leakage and efficient power handling capabilities of the NRVTSA4100ET3G. Its compact SMA package allows for space-saving designs in densely packed electronic units.
- Renewable Energy Systems: Solar inverters and wind turbine power systems might integrate this component for its efficiency and free wheeling diode feature. Within these systems, the diode could contribute to minimizing power loss and enhancing the reliability of power conversion processes.
- Computing and Data Storage: Server power supplies and data center energy management systems, which demand high efficiency and reliability, could potentially incorporate the NRVTSA4100ET3G to improve overall power system performance.
It must be emphasized that these potential industry applications are only illustrative and require specific considerations before implementation.
About onsemi
onsemi is a leading manufacturer known for its comprehensive portfolio of semiconductors, including a wide variety of diodes. With a focus on power management, automation, and sensor technologies, onsemi has established a reputation for providing components that enhance energy efficiency, reduce global energy use, and accelerate the development of smart, power-dense devices. In the realm of Rectifier Diodes, onsemi delivers products like the NRVTSA4100ET3G that offer advanced features such as low forward voltage, high surge capability, and low leakage currents, which are vital for high-performance and reliable solutions across various applications. The company’s dedication to quality and sustainability, evidenced by their RoHS compliant and automotive-qualified offerings, makes their components a reliable choice for critical and demanding uses.
Where to Find NRVTSA4100ET3G by onsemi
To procure the NRVTSA4100ET3G, we recommend starting your search on findchips.com. Our platform allows you to compare pricing, availability, and specifications of the NRVTSA4100ET3G across multiple distributors. Historically, this part has been listed at distributors such as Win Source Electronics, Vyrian, Flip Electronics, and Component Electronics, Inc. To ensure you receive the most current stock levels and pricing information, visit findchips.com. Also, to explore alternate parts or other components offered by onsemi or different manufacturers that fall under the category of Rectifier Diodes, our platform offers exhaustive search options to meet your component procurement needs.