Overview of NSD914XV2T1G by onsemi
The NSD914XV2T1G by onsemi is a high-speed switching diode designed for general-purpose applications. This part, encapsulated in a small outline, lead-free, plastic SOD-523 package with two leads, is structured to handle a maximum reverse voltage of 100V. Listed under the electronic Rectifier Diodes category, this diode is characterized by its low forward voltage drop (max. 1V) and a rapid reverse recovery time of no more than 0.004 microseconds, promoting efficient performance in switching applications. With a maximum operating temperature of 150°C, it is suitable for robust environments, embodying a configuration that focuses on peak reflow temperatures of up to 260°C to accommodate various soldering processes.
Components like the NSD914XV2T1G are pivotal in circuits where fast switching is required, balancing speed with efficiency and resistive losses. The diode’s small physical footprint and specifications like a reverse current max of 5 µA make it an efficient choice for space-constrained applications. Additionally, with compliance standards such as REACH and an ECCN Code of EAR99, this component adheres to essential regulatory requirements, making it a versatile choice in global markets.
Industry Applications for NSD914XV2T1G
Given its properties, the NSD914XV2T1G could potentially serve several high-tech industry applications. However, it’s crucial to note that these potential applications are illustrative and any practical implementation should be verified for compliance and suitability by engineering and design teams. Here are some potential industry applications:
- Telecommunications: This part could potentially be used in the switching systems essential for network communications where fast and reliable diode performance is necessary.
- Consumer Electronics: In consumer electronics such as smartphones and laptops, the efficiency and speed of NSD914XV2T1G might enhance the power management systems and prolong device operation by efficient power conversion.
- Computing and Data Storage: High-speed switching diodes like the NSD914XV2T1G can be integral in power supplies and control systems for servers where stable and rapid power transitions are crucial.
- Electronic Manufacturing: Being used in test equipment for manufacturing electronic products, where precise and fast diode characteristics could aid in quality control and testing processes.
It is important to verify these applications with the specific requirements of each industry, ensuring that all regulatory and technical standards are met when considering the NSD914XV2T1G diode.
About onsemi
onsemi, formerly known as ON Semiconductor, stands out in the semiconductor industry, particularly noted for their specialization in power and signal management, logic, discrete, and custom devices. Within the realm of diodes, onsemi produces a variety of types including Rectifier Diodes, with the NSD914XV2T1G being just one example of their broad portfolio. This component reflects onsemi’s commitment to providing electronic components that drive innovative solutions across a diverse range of industries. The company’s products are designed to meet stringent requirements concerning efficiency, reliability, and environmental standards, making them suitable for high-performance applications.
Where to Find NSD914XV2T1G by onsemi
The NSD914XV2T1G is available through various distributors, although stock levels and pricing can vary significantly. Historically, this part has been listed with distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics. To find current availability and competitive pricing, it is advisable to use resources like findchips.com. This platform is also ideal for exploring alternative options from onsemi or other manufacturers that fit within the Rectifier Diodes category.