Overview of NTE1209MC by Murata Manufacturing Co Ltd
The NTE1209MC is a DC-DC Regulated Power Supply Module produced by Murata Manufacturing Co Ltd, offering an isolated power conversion from a 12V input to a stable 9V output. This device features a compact surface-mount design, encapsulated within a plastic-epoxy package. It provides a maximum power output of 0.999W with an output current of up to 0.111A. The module maintains its operation within a broad temperature range, from -40°C to 85°C, and supports an input voltage range from 10.8V to 13.2V. It comes in an 8-pin hybrid package, ensuring robust isolation of 1 kV between input and output, crucial for reducing electrical noise and enhancing safety. Compliant with RoHS and REACH standards, it carries the ECCN Code of EAR99. Moreover, as of the current writing, the factory lead time for this product is typically 12 weeks.
Industry Applications for NTE1209MC
Given its features and technical specifications, the NTE1209MC might be employed across various high-demand industries. The potential applications could benefit from its power regulation efficiency, temperature resilience, and safety through electrical isolation.
- Education and Research: The module could potentially be utilized in laboratory equipment and experimental setups where stable and isolated power is necessary to ensure the accuracy and safety of experiments. Its industrial temperature grade and output characteristics can support a variety of research instruments.
- Aerospace and Defense: Ensuring robust performance in critical environments, the module might be suited for aerospace applications, where electronic systems require stable power supply under varying temperatures and conditions. Though not specifically listed with military specifications, its operational temperature range and isolation capabilities make it a suitable candidate for evaluation in non-critical aerospace components or ground-based equipment.
- Electronic Manufacturing: In manufacturing processes where precise power control is needed, the NTE1209MC could find applications. Its ability to provide consistent output with minimal temperature-induced variance might be beneficial for sensitive manufacturing equipment or testing fixtures that operate within controlled temperature environments.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is well-regarded for its innovation in the field of Power Supply Modules, among other areas. Murata’s products are integral to a wide range of applications from mobile phones to home appliances, and automotive applications to energy management systems. The NTE1209MC stands as a testament to Murata’s commitment to providing reliable and efficient power solutions that meet the demands of a wide array of industrial applications.
Where to Find NTE1209MC by Murata Manufacturing Co Ltd
To procure the NTE1209MC, sourcing professionals and engineers can utilize findchips.com, a comprehensive resource for comparing distributor pricing and availability of electronic components. In addition to checking the current stock levels of the module, findchips.com facilitates examination of alternate Power Supply Modules from Murata Manufacturing Co Ltd or other manufacturers. Although historically the part has been available at distributors like Richardson RFPD, TTI, Avnet Americas, and Mouser Electronics, availability can vary, and checking via FindChips will provide updated information.