Overview of NTHD3100CT1G by onsemi
The NTHD3100CT1G by onsemi is a Complementary ChipFET™ Power MOSFET designed for various applications, capable of handling -20V and a continuous drain current of -3.9A. The part features a dual P-Channel and N-Channel, making it versatile for configurations requiring complementary N and P channels. This MOSFET operates with an on-resistance (Rds(On)) of 0.064Ohm, which is tested at a voltage (Vgs) of -4.5V, ensuring efficiency and reduced power loss in its applications.
This component is encapsulated in a ChipFET-8 package with an 8-pin count and is specified with an operating temperature range up to 150 °C, making it suitable for high-temperature environments. It showcases a drain-source on-resistance maximum of 0.08Ω and supports a pulsed drain current (IDM) of up to 12A, providing robust performance for switching applications. Its technology is based on metal-oxide semiconductors, ensuring high efficiency and reliability. The NTHD3100CT1G is also RoHS compliant and features a moisture sensitivity level of 1, indicating its robustness for various operational environments.
Industry Applications for NTHD3100CT1G
The NTHD3100CT1G could find potential applications in a wide range of industries due to its versatile characteristics. Here are a few illustrative examples of where it might be applied:
- Automotive: Considering the dual P-Channel and N-Channel functionality and the ability to operate under high-temperature environments, the NTHD3100CT1G could be utilized in automotive power management systems, electric vehicle (EV) control units, or as part of the power regulation in advanced driver-assistance systems (ADAS). It is important to note that any specific application within automotive electronics would require thorough verification for compliance with appropriate automotive industry standards.
- Consumer Electronics: The MOSFET’s efficiency and small form factor make it suitable for power management applications within compact consumer electronics, such as smartphones, laptops, and wearable devices. Its capacity for high-temperature operation and low on-resistance could enhance battery life and reduce overheating in these applications.
- Industrial Automation: In industrial automation systems, the NTHD3100CT1G might be potentially useful for controlling actuators or in power distribution systems that require efficient switching and high reliability. Its robustness and efficiency could improve system reliability and operational effectiveness in harsh industrial environments.
- Telecommunications: The component could serve in power regulation and switching roles within telecommunications infrastructure, contributing to energy savings and reduced heat generation in equipment like routers, switches, and base stations.
The potential industry applications mentioned are conceptual and illustrative. Engineering and design teams must carry out detailed analysis and verification to ensure the part meets specific industry standards and application requirements.
About onsemi
onsemi is a notable manufacturer and innovator in the semiconductor industry, focusing on intelligent power and sensor technologies. Within the realm of Power Field-Effect Transistors, onsemi has established itself by offering a diverse range of products that highlight efficiency, high performance, and reliability. The NTHD3100CT1G exemplifies onsemi’s commitment to providing advanced semiconductor solutions that cater to the evolving needs of a wide spectrum of industries, from automotive and industrial to consumer electronics.
onsemi is dedicated to sustainability and innovation, aiming to deliver energy-efficient solutions that assist in reducing global energy use. Their products, including a variety of power MOSFETs, are designed to address the demands for increased power density and longevity in electronic components, aligning with the market’s shift towards greener and more sustainable technologies.
Where to Find NTHD3100CT1G by onsemi
If you are considering the onsemi NTHD3100CT1G for your application, findchips.com offers a comprehensive platform to research and procure this part. To understand the availability and current pricing of the NTHD3100CT1G, as well as other Power Field-Effect Transistors, findchips.com aggregates real-time data from multiple distributors.
Historically, distributers such as EBV Elektronik, Avnet Silica, Avnet Asia, Ameya Holding Limited, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have listed this part. However, for the most current stock levels and pricing, it is recommended to visit findchips.com. This ensures that procurement professionals and engineers have access to the latest information to make informed purchasing decisions.