Overview of NTHS1206N02N1002JE by Vishay Intertechnologies
The NTHS1206N02N1002JE is a Negative Temperature Coefficient (NTC) thermistor by Vishay Intertechnologies designed for temperature sensing applications. As an NTC thermistor, its resistance decreases when the temperature increases, which is essential for various temperature monitoring applications. This component belongs to the NTHS series and comes in a surface mount, 1206 chip package, making it ideal for compact PCB assemblies.
This part features a resistance value of 10kOhm at 25°C with a tolerance level of ±5%. It also has a B-constant of 3477K between 25°C and 75°C and can operate over a broad temperature range of -40°C to 125°C. The beta lower and upper temperatures are set at 25°C and 75°C respectively. Essential for global applications, it adheres to RoHS, complies with REACH, and carries an EAR99 ECCN code.
The package dimensions confirm to a rectangular 1206 SMT standard, with 3.2 mm in length, 1.6 mm in width, and a height of 1.8 mm. Rated for a power dissipation of 0.28W, this thermistor employs a wraparound terminal shape with Tin over Nickel terminal finish ensuring reliable mechanical attachment and excellent electrical contact. Additionally, it’s designed for an end-of-life product life cycle, users considering its application should proceed with discontinuation timelines in mind, with a factory lead time of 12 weeks as of current writing.
Industry Applications for NTHS1206N02N1002JE
Considering its electrical properties and operational capabilities, the NTHS1206N02N1002JE could potentially find usage across various industries. While each use must be critically analyzed and verified for industry standards, below are several conceptual applications:
- Consumer Electronics: The component can potentially be integrated into devices where temperature regulation and monitoring is crucial, such as in smart home devices, heating systems, or even within battery management systems where thermal performance is critical for safety and efficiency.
- Automotive: Given its high maximum operating temperature, the NTHS1206N02N1002JE could possibly be utilized in automotive applications, particularly for managing temperatures inside combustion engines or battery packs in electric vehicles. However, for automotive-grade certification, specific analysis for vehicular standards would be required.
- Industrial Automation: In industries where temperature plays a critical role in the quality of manufacturing processes, such as in chemical processing or HVAC systems, this thermistor might be effectively utilized for real-time temperature monitoring and control.
- Healthcare: For medical devices that require precise temperature measurements and controls, such as incubators or sterilization equipment, this component might be considered appropriate. However, medical applications must always be closely monitored to meet stringent reliability and safety standards.
Note that these suggested applications are hypothetical and must be thoroughly validated by engineering teams to meet specific device requirements and industry regulations.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known producer in the field of electronic components, specifically noted for its broad range of resistive components, including Non-linear Resistors. Within this domain, they provide a variety of parts including the NTHS1206N02N1002JE. Vishay’s offerings in NTC thermistors are integral to various application-specific solutions where precision temperature sensing is required. Their components are distinguished for being reliable and suitable for high-performance environments, due to strict adherence to industry standards and certifications.
Where to Find NTHS1206N02N1002JE by Vishay Intertechnologies
To purchase the NTHS1206N02N1002JE, it’s advisable to research on findchips.com. Within the category of Non-linear Resistors, a variety of alternatives provided by Vishay Intertechnologies or other manufacturers can be assessed. Previously, this part has been available at distributors such as Avnet Abacus, TTI, and Mouser Electronics. The current availability at these or other distributors should be checked on findchips.com to get the latest information on stock levels and pricing.