NTMFS4C08NT1G by onsemi

Overview of NTMFS4C08NT1G by onsemi

The NTMFS4C08NT1G is characterized as a Single N-Channel Power MOSFET, operating at 30V, with a drain current of 52A and boasts a low drain-source on resistance of just 5.8mΩ. This component is encapsulated in a DFN5 5X6, 1.27P (SO 8FL) package, designed for efficient thermal management and space-saving on PCBs. Manufactured by onsemi, this part finds its implementation in circuits requiring high efficiency and power density. It features an avalanche energy rating (Eas) of 42 mJ, indicating its robustness in handling high-energy pulses. With a maximum pulsed drain current (IDM) of 144 A, this MOSFET can handle high transient current spikes, making it suitable for switching applications that demand fast turn-on and turn-off times.

Noteworthy for its engineering and procurement, the NTMFS4C08NT1G is rated ‘active’ in its life cycle status, implying ongoing manufacturer support and availability. Furthermore, it is designed with a built-in diode for enhanced protection and performance. This MOSFET operates in enhancement mode and is made from silicon, utilizing metal-oxide semiconductor technology. It is also rated moisture sensitivity level 1, indicating its suitability for environments where moisture exposure is minimal. Compliance with the RoHS directive ensures it meets global environmental and safety standards, although it is noteworthy that it is not compliant with the REACH regulation.

Industry Applications for NTMFS4C08NT1G

The wide array of features offered by the NTMFS4C08NT1G positions it favorably for use across various industry applications. While its potential applications are diverse, a few sectors stand out due to the part’s specifications:

  • Energy and Power Systems: Its high-current handling capability and low on-resistance make it an effective choice for power conversion and management circuits in energy storage systems, UPS systems, and power supplies. The robustness indicated by its avalanche energy rating makes it suitable for applications where reliability under high-energy pulses is critical.
  • Renewable Energy: In the renewable energy sector, such as solar power inverters and wind turbine power converters, the NTMFS4C08NT1G can be used to manage and convert the variable electrical output from renewable sources into a more stable form for storage or direct use. The part’s high efficiency and fast switching capabilities contribute to minimizing energy loss during conversion processes.
  • Switch Mode Power Supplies (SMPS): Given its switching applications characteristic, the NTMFS4C08NT1G might be used in the design of switch mode power supplies, offering the potential for high efficiency and compact designs necessary for both industrial and consumer electronics.
  • Motor Control Circuits: Its ability to handle high currents while maintaining low heat dissipation makes it potentially useful in motor control applications, where efficient power management directly translates to better performance and energy conservation.

It is important to note that these possible applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure the suitability of the NTMFS4C08NT1G for the specific application.

About onsemi

onsemi is a recognized leader in the semiconductor industry, particularly known for its innovation and expertise in the development of discrete semiconductors and passive electronic components. The manufacturer has a wide product range that covers several categories of electronic components, but they are particularly noted for their proficiency in manufacturing Small Signal Field-Effect Transistors, a significant category that encompasses parts like the NTMFS4C08NT1G. Onsemi’s contributions to the transistor and semiconductor market encompass a diverse portfolio designed to address the needs of various applications, ranging from energy management to automotive systems. Their commitment to sustainability and high-quality manufacturing practices ensures that their products, including the NTMFS4C08NT1G, meet the stringent requirements of the modern electronics industry.

Where to Find NTMFS4C08NT1G by onsemi

For those looking to procure the NTMFS4C08NT1G, it is advisable to start your search at findchips.com. The site provides comprehensive information on stock levels and pricing from various distributors. It also offers insights into Small Signal Field-Effect Transistors for those seeking alternatives or exploring other Small Signal Field-Effect Transistors that might be offered by onsemi or other manufacturers. Historically, the NTMFS4C08NT1G has been available from distributors including Wuhan P&S, Avnet Asia, Chip 1 Exchange, Rochester Electronics, Avnet Americas, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, to get the most current stock levels and the best pricing, visiting findchips.com is recommended.

Compare pricing for NTMFS4C08NT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com