Overview of NTR4101PT1G by onsemi
The NTR4101PT1G is a high-performance Single P−Channel Trench Power MOSFET manufactured by onsemi. This component is designed to operate at -20V, with a drain current of -3.2A and a low drain-source on-resistance of 85mΩ. The device is packaged in a SOT-23 (TO-236) 3 LEAD, making it suitable for compact and high-efficiency applications. A notable feature of this MOSFET is its built-in diode, which provides additional circuit protection. Thanks to its plastic/epoxy package material and gull-wing terminal form, it ensures reliability and sturdy surface mounting. The NTR4101PT1G is geared towards switching applications given its enhancement mode operation, delivering robust performance for a wide range of electronic applications.
Industry Applications for NTR4101PT1G
Given its specifications and operating characteristics, the NTR4101PT1G may find applications across various industries. Some of the key use cases include:
- Energy and Power Systems – It could be effectively utilized in power management solutions due to its high efficiency and low on-resistance.
- Transportation and Logistics – With its high reliability and performance, it may be suitable for electronic control units in vehicles and logistic systems.
- Renewable Energy – This component can potentially be used in solar inverters and wind turbine controls, benefiting from its efficient power handling.
- Automotive – Given its ruggedness and operating temperature range, NTR4101PT1G may be an ideal choice for automotive applications, including electric vehicles and power train systems.
Thanks to its moisture sensitivity level of 1 and peak reflow temperature resilience, the NTR4101PT1G is adaptable to challenging environmental conditions, broadening its application scope further.
About onsemi
onsemi, the manufacturer behind the NTR4101PT1G, is a renowned leader in semiconductor solutions, especially noted for its range of Transistors and Small Signal Field-Effect Transistors. Their expertise in silicon design translates into components that offer precise performance and energy efficiency. NTR4101PT1G and similar parts like it showcase onsemi’s commitment to providing innovative, high-quality components for a wide array of electronic applications. The company’s emphasis on sustainability and energy efficiency aligns with the growing demands for environmentally friendly electronic solutions.
Where to Find NTR4101PT1G by onsemi
To source the NTR4101PT1G, we recommend starting your search at findchips.com. Here, you can find current stock levels, pricing, and information on distributors. For those looking for alternatives or similar components, exploring the Small Signal Field-Effect Transistors category might offer suitable options from onsemi or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked NTR4101PT1G. However, availability may vary, so it’s advisable to check findchips.com for the most up-to-date information.