Overview of NTZD3155CT1G by onsemi
The NTZD3155CT1G is a Complementary Small Signal MOSFET, equipped with ESD protection, and designed to operate at 20V. Housed in a compact SOT-563, 6 LEAD package, this part is noted for its lead-free composition and compliance with REACH and ECCN codes, indicating its suitability for global distribution and use in sensitive applications. The NTZD3155CT1G features dual N-Channel and P-Channel FETs, each with a distinct built-in diode, enabling efficient bidirectional current flow and switching capabilities. By combining a high breakdown voltage of 20V, a maximum drain current of 0.54A, and a maximum drain-source on resistance of 0.55 Ω with a metal-oxide semiconductor technology, this component offers a versatile option for various electronic switching needs. Moreover, its packaging is designed for surface mounting, facilitating integration into a wide range of electronic assemblies.
Industry Applications for NTZD3155CT1G
Considering its specifications and features, the NTZD3155CT1G could play a critical role in multiple industries. Given its dual-channel configuration and built-in ESD protection, this part might be particularly suitable for:
- Automotive: In vehicle electronics where reliability and compact size are crucial, the NTZD3155CT1G may be employed for sensor interfaces, control modules, or power management systems.
- Telecommunications: For network equipment such as switches, routers, and modems, this part could offer the necessary performance in signal switching, with its dual-channel configuration allowing for more compact circuit designs.
- Computing and Data Storage: Its low on-resistance and high switching speed may find applications in computing hardware, from motherboards to storage systems, enhancing energy efficiency and thermal performance.
- Internet of Things (IoT): The small footprint and efficiency of the NTZD3155CT1G make it an ideal choice for IoT devices, where size and power consumption are critical considerations.
- Healthcare: Medical devices that require precise control and high reliability might benefit from the stable performance and ESD protection offered by this MOSFET.
These applications highlight the versatility of the NTZD3155CT1G, underscoring its potential to address a wide range of electronic engineering challenges across sectors.
About onsemi
onsemi is a renowned manufacturer specializing in a broad range of semiconductor components, including Transistors and Small Signal Field-Effect Transistors like the NTZD3155CT1G. Known for its commitment to innovation and quality, onsemi has established itself as a leader in the semiconductor industry, catering to demanding applications across automotive, telecommunications, computing, and more. Their products, known for reliability and performance, often exceed the stringent requirements of high-tech industries. The NTZD3155CT1G is just one example of onsemi’s broad portfolio, which includes a variety of transistors designed to offer precision, efficiency, and durability for a wide range of applications.
Where to Find NTZD3155CT1g by onsemi
To purchase the NTZD3155CT1G or explore Small Signal Field-Effect Transistors for alternative parts by onsemi or other manufacturers, findchips.com is an invaluable resource. With real-time data on stock levels, pricing, and distributor availability, findchips.com ensures that procurement professionals have the information they need at their fingertips. While the NTZD3155CT1G has been historically available from distributors including Wuhan P&S, Win Source Electronics, New Advantage Corporation, and Flip Electronics, stock levels and pricing are subject to change. Visiting findchips.com is the best way to get the most current information on availability from a range of reputable distributors.