NX2301P,215 by Nexperia

Overview of NX2301P,215 by Nexperia

The NX2301P,215 is a P-channel Trench MOSFET from Nexperia, characterized by its 20V drain-source voltage (Vds), continuous drain current (Id) of 2A, and a gate-source threshold voltage max of 750mV. This transistor is encased in a TO-236 3-Pin MOSFET package, known commercially as SOT23, which is commonly utilized for surface mount technology (SMT) applications. Featuring an Rds(On) test voltage of 4.5V, the NX2301P,215 has an on-resistance (Rds(On)) of 0.1Ω under specific test conditions, illustrating its efficiency in minimizing power loss during operation. Its notable attributes include RoHS compliance and a design that incorporates a single transistor element with a built-in diode, emphasizing its suitability for switching applications. The device highlights a configuration ideal for compact and high-efficiency designs, demonstrating Nexperia’s commitment to producing high-quality semiconductors within the category of Small Signal Field-Effect Transistors.

Industry Applications for NX2301P,215

The NX2301P,215’s specifications suggest a variety of potential industry applications, emphasizing the need for versatile, high-performance semiconductors across different sectors. Its low on-resistance and high drain current capability make it particularly suitable for power management tasks across a myriad of devices. Note, these potential industry applications are conceptual/illustrative and must be thoroughly analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might leverage the NX2301P,215 for power regulation tasks. Its compact SOT23 package and high efficiency could support the design of slim, portable devices with optimized battery life.
  • Industrial Automation: In the realm of automation, this MOSFET could potentially be used in control systems for actuators or sensors, where reliable switching and power management are crucial for operational efficiency and equipment longevity.
  • Smart Cities: Infrastructure elements such as smart lighting systems might incorporate this transistor to regulate power efficiently, contributing to energy savings and reduced operational costs for urban management.
  • Telecommunications: Given its switching capabilities, the NX2301P,215 might find applications in network equipment, possibly in power supply circuits or as part of the signal processing chain, where maintaining signal integrity is paramount.

Similar parts in the Small Signal Field-Effect Transistors category could experience overlapping applications in these areas, contingent upon their specific electrical characteristics and packaging options. It is essential for the selection of components such as the NX2301P,215 to be based on a detailed understanding of the application’s requirements, including environmental conditions and operational demands.

About Nexperia

Nexperia is a global leader in the production of Discrete, Logic, and MOSFET devices, with a strong emphasis on efficiency and miniaturization. Among their offerings, the Small Signal Field-Effect Transistors stand out for their high performance and reliability. Nexperia products, including the NX2301P,215 and others within the same category, are engineered to meet the rigorous demands of a wide spectrum of applications, from automotive to the burgeoning IoT sector. With a focus on continuous innovation and improvement, Nexperia is dedicated to supplying the electronics industry with components that advance the possibilities of digital and power electronics. The company’s commitment to quality and sustainability is evident in their adherence to industry standards and environmental regulations, making them a trusted manufacturer in the semiconductor field.

Where to Find NX2301P,215 by Nexperia

For engineers and procurement professionals seeking the NX2301P,215, our site, findchips.com, offers an efficient and reliable way to compare pricing, check current stock levels, and find detailed part information from various distributors. The Small Signal Field-Effect Transistors section provides a broader look at similar parts offered by Nexperia or other manufacturers, facilitating the search for alternate components that might better suit specific needs. Historically, the NX2301P,215 has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet among others, although availability can fluctuate. To ensure you find the most up-to-date inventory and competitive pricing, visiting findchips.com is highly recommended.

Compare pricing for NX2301P,215 and other Small Signal Field-Effect Transistors / Transistors at findchips.com