NXJ1S1215MC-R13 by Murata Manufacturing Co Ltd

Overview of NXJ1S1215MC-R13 by Murata Manufacturing Co Ltd

The NXJ1S1215MC-R13 is a DC-DC regulated power supply module designed for various electronic applications. This part operates as a single-output converter, providing a consistent output voltage of 15V and a maximum output current of 0.067A, translating to a total power output of 1W. The device features a surface mount design with five pins, making it suitable for integration into compact electronic assemblies where space is at a premium.

One of the key features of this module is its isolation capability, with an isolation voltage rating of 4.2 kV. This level of isolation is particularly useful in applications that require safety and reliability, as it prevents electrical interference between the input and output circuits. The module also adheres to Rohs compliance, ensuring it meets environmental regulations related to hazardous substances. The lifecycle code indicates that this component is currently active in the market, reflecting its ongoing relevance in applications requiring regulated power supply solutions.

At the time of writing, the factory lead time for the production of the NXJ1S1215MC-R13 is approximately 18 weeks, which is a consideration for procurement engineers and purchasing agents when planning for product development schedules.

Industry Applications for NXJ1S1215MC-R13

The NXJ1S1215MC-R13 power supply module could potentially find applications across various industries due to its versatile specifications. Below are some example industries where this part might be employed, along with related components or end products:

  • Telecommunications: The power module might be utilized in telecommunications equipment requiring stable voltage for signal processing. For instance, it could support components such as routers, switches, and amplifiers that demand reliable power input.
  • Internet of Things (IoT): As IoT devices often operate with limited power budgets, the NXJ1S1215MC-R13 could be implemented in sensors and gateways that transmit data wirelessly, ensuring they function effectively without excessive power drains.
  • Consumer Electronics: With its compact design and efficient power handling, this module might be used in consumer electronics such as wearable devices, smart home appliances, or handheld devices, where a reliable 15V power supply is essential for operation.
  • Robotics and Drones: In robotics, stable power supply is critical for the operation of servos and sensors. The NXJ1S1215MC-R13 could be integrated into flight controllers or power distribution boards that require regulated power to maintain optimal performance.
  • Aerospace and Defense: If the product specifications meet military standards (and if applicable certifications were indicated), the module could potentially be used in avionics systems where safe and reliable power supply is non-negotiable.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify the suitability of the NXJ1S1215MC-R13 for their specific application requirements and adhere to relevant industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. has established itself as a prominent player in the electronics sector, particularly in the realm of power supply modules and components. The company focuses on innovation and quality, producing a wide range of electronic components that include capacitors, resistors, filters, and power circuits. Their expertise in the design and manufacturing of power supply modules, such as the NXJ1S1215MC-R13, emphasizes their commitment to performance and reliability.

Murata’s power supply modules are known for their efficiency and compact form factors, making them integral to many applications across various industries. Similar products to the NXJ1S1215MC-R13 may include other DC-DC converters with varying output specifications, helping engineers and designers select the right component for their applications based on specific voltage and current requirements.

Where to Find NXJ1S1215MC-R13 by Murata Manufacturing Co Ltd

NXJ1S1215MC-R13, it is recommended to research availability and pricing on findchips.com, which aggregates information from various distributors. This platform can also assist in identifying alternate options in the Power Supply Modules category that may offer similar functionality or specifications.

The NXJ1S1215MC-R13 was previously available at several distributors, including:

  • Avnet Asia
  • Avnet Abacus
  • Richardson RFPD
  • Mouser Electronics
  • Avnet Americas

Keep in mind that stock levels and pricing may vary, so it is advisable to consult findchips.com to get the most current information.

Compare pricing for NXJ1S1215MC-R13 and other Power Supply Modules / Power Circuits at findchips.com