Overview of O3853QDCARQ1 by Texas Instruments
The O3853QDCARQ1 is a sophisticated Power Supply Management Circuit designed by Texas Instruments. Introduced to the market on December 17, 2016, this component swiftly adhered to the highest standards of efficiency and reliability within the power management circuits domain. Its primary function lies in regulating the supply voltage across various channels to ensure seamless operation of electronic devices.
With an adjustable threshold feature absent, this component relies on its specifications to cater to broad application needs. It operates with an input voltage ranging between 2.3 V to 36 V, allowing for a versatile range of power sources to be used. Its output capabilities are distinguished by a maximum current of 1 A and an output voltage fixed at 6 V. Encased in a HTSSOP-48 package, the O3853QDCARQ1 promotes ease of integration into circuit designs owing to its compact footprint of 12.5 mm in length and 6.1 mm in width, with a maximum seated height of 1.2 mm.
It’s noteworthy that this part adheres strictly to the environmental standards, with a Pbfree and RoHS compliance. Additionally, it meets the automotive temperature grade with an operational range from -40 °C to 125 °C, qualifying it for high-reliability applications in harsh environments. The AEC-Q100 screening level attests to its automotive-grade quality, further indicating its suitability for critical applications in the automotive sector.
Industry Applications for O3853QDCARQ1
The O3853QDCARQ1 finds its utility across a myriad of industries due to its robust design and adaptable specifications. Some of the key sectors include:
- Automotive: For control units, infotainment systems, and LED lighting where stability and reliability are paramount.
- Industrial: In manufacturing control systems, sensor interfaces, and robotics requiring consistent power supply management.
- Telecommunications: Power supply regulation for routers, switches, and base stations.
- Consumer Electronics: Ensuring power regulation for smart devices, wearables, and portable computing devices.
Its compliance with the automotive temperature grade and the AEC-Q100 screening level make it particularly appealing for applications requiring stringent quality standards and reliability in extreme conditions.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company that innovates through design, sales, and manufacturing of analog and embedded processing chips. TI’s expertise in Power Management Circuits, among other sectors, has placed it at the forefront of the technology industry, especially in the automotive, industrial, and consumer electronics markets. The O3853QDCARQ1 is one such example of TI’s commitment to high-quality, durable, and environmentally compliant components. TI’s portfolio includes a range of similar parts designed to meet diverse power management needs across industries, offering unparalleled performance and reliability.
Where to Find O3853QDCARQ1 by Texas Instruments
For engineering and procurement professionals looking to acquire the O3853QDCARQ1, findchips.com offers a comprehensive platform to compare pricing and availability across various distributors. When researching alternatives, the Power Management Circuits category on findchips.com can serve as a valuable resource to explore similar parts from Texas Instruments or other manufacturers, helping you find the best fit for your application needs. It’s crucial to ensure that any selected component meets the specific requirements of your project, and consulting resources like findchips.com can streamline this process significantly.