Overview of OKL-T/6-W12P-C by Murata Manufacturing Co Ltd.
The OKL-T/6-W12P-C is a DC-DC regulated power supply module that offers a single output from a compact hybrid design. With a capability to produce up to 30W of power, it functions efficiently within an input voltage range of 4.5V to 14V, and an adjustable output voltage range from 0.591V to 5.5V. The module’s key characteristic is its flexibility in providing stable voltage across various loads, demonstrated by a maximum load regulation of 0.25%. This makes it a reliable choice for applications requiring precise voltage control.
The unit is encapsulated in a RoHS compliant package-12, adhering strictly to the latest environmental regulations which prohibit specific hazardous substances in electrical and electronic equipment. Additionally, the 12-pin LGA (Land Grid Array) package facilitates a robust physical connection and efficient heat dissipation, critical for maintaining operational stability and longevity. As per the latest data, this product has a factory lead time of 26 weeks. The power supply module utilizes hybrid technology, which typically combines various semiconductor technologies to optimize performance and reliability.
Industry Applications for OKL-T/6-W12P-C
-
Industrial Automation: In the field of industrial automation, the OKL-T/6-W12P-C could potentially be utilized for controlling sensors and actuators that require stable and precise voltages to operate accurately. Its robust load regulation and adjustable output make it suitable for complex automation tasks where different components might need varied voltage levels.
-
Renewable Energy: The capabilities of the OKL-T/6-W12P-C might lend itself well to renewable energy applications, such as solar power inverters or wind turbine controllers, where power supply stability is crucial under varying environmental conditions. The wide range of input voltage aligns well with the fluctuating nature of power generation in renewable setups.
-
Robotics and Drones: For robotics and drones, power supply modules need to be highly reliable and compact. The versatility offered by the adjustable output voltage range and the compact package design of the OKL-T/6-W12P-C could be leveraged in powering microcontrollers or sensor modules essential for robotic operations and navigational systems in drones.
Note: These potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s prowess in the Power Supply Modules arena is well established, with products like the OKL-T/6-W12P-C exhibiting Murata’s commitment to quality, reliability, and innovation. Murata not only focuses on providing a wide array of standard power modules but also emphasizes the development of custom solutions to meet complex customer needs, tapping into a breadth of technologies across passive electronic components and power electronics.
Where to Find OKL-T/6-W12P-C by Murata Manufacturing Co Ltd
To purchase the OKL-T/6-W12P-C, prospective buyers can visit findchips.com. This site provides comprehensive insights into current stock levels, pricing, and availability from various distributors. Historically, distributors like Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas have stocked this part. However, it is advisable to check on findchips.com for the latest information and to explore other Power Supply Modules that might fit your specific needs.