OP295GSZ-REEL by Analog Devices Inc

Overview of OP295GSZ-REEL by Analog Devices Inc.

The OP295GSZ-REEL is a rail-to-rail dual operational amplifier designed to operate within a wide supply voltage range from 3V to 36V. This component features a gain bandwidth product of 85 kHz and is suited for applications requiring high precision and performance across a variety of temperature conditions, with a specified operating temperature range of -40°C to 125°C. The part comes in an 8-pin NSOIC package, making it ideal for scenarios where space is a concern.

With an architecture based on CMOS technology, the OP295GSZ-REEL exhibits low offset properties and low bias current (up to 0.03 µA maximum). The operational amplifier is designed to provide rail-to-rail output, which enables it to swing close to the supply rails, making it suitable for low-voltage applications. The device also boasts a common-mode rejection ratio of up to 110 dB and a voltage gain that can reach a minimum of 500,000, reinforcing its ability for high gain applications. Additional features include frequency compensation, a maximum input offset voltage of 800 µV, and a nominal slew rate of 0.03 V/μs, which contribute to its performance reliability in demanding applications.

Industry Applications for OP295GSZ-REEL

Due to its characteristics, the OP295GSZ-REEL might find applications in various industries. Potential use cases include:

  • Education and Research: This operational amplifier might be used in laboratory instruments, such as oscilloscopes or signal generators, where precision and accuracy are paramount. Its low power consumption and high performance characteristics could support advanced experimental setups that require reliable output characteristics.
  • Environmental Monitoring: The component could be integrated into sensors that monitor environmental conditions, such as temperature or humidity sensors. Given its rail-to-rail output, it may be advantageous in applications that require maximum sensor output range, possibly enhancing the accuracy and performance of these environmental devices.
  • Industrial Automation: The OP295GSZ-REEL might be utilized in control systems where signal amplification is necessary. Its ability to operate in a wide temperature range makes it suitable for industrial environments, where it could be a part of feedback loops in motor control or process automation systems.
  • Medical Imaging: This operational amplifier could potentially be used in imaging equipment, where high precision and minimal noise are critical. Its low input offset voltage and high gain characteristics may support the accurate amplification of signals from sensors or transducers used in such imaging systems.
  • Agriculture Technology: The OP295GSZ-REEL might find its way into smart agriculture technologies, such as soil moisture sensors or automated irrigation systems. Its energy-efficient operation could contribute to devices designed for prolonged battery life in remote agricultural monitoring applications.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a diverse portfolio of components designed for various applications, including those in the category of Operational Amplifiers. The OP295GSZ-REEL is part of their offerings in this category, which also includes other similar operational amplifiers designed to cater to various performance criteria. Analog Devices has a proven track record in delivering reliable and complex analog solutions suitable for stringent application demands across multiple industries, including industrial, automotive, and healthcare.

Research Price and Stock for OP295GSZ-REEL by Analog Devices Inc on Findchips.com

For those interested in the OP295GSZ-REEL, it is recommended to research both stock availability and pricing through Findchips. This platform provides comprehensive data on electronic components, including current availability and pricing across numerous distributors. The Operational Amplifiers subcategory can also be explored for alternate parts that might be offered by Analog Devices and other manufacturers. Historically, the OP295GSZ-REEL has been available through various distributors, including:

  • Win Source Electronics
  • Dynamic Solutions GmbH
  • Ameya Holding Limited
  • TME
  • Quest Components
  • Bristol Electronics
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is important to visit Findchips to confirm current stock levels and pricing information, as availability may vary from distributor to distributor.

Compare pricing for OP295GSZ-REEL and other Operational Amplifiers / Amplifier Circuits at findchips.com