OPA2134PA by Texas Instruments

Overview of OPA2134PA by Texas Instruments

The OPA2134PA by Texas Instruments is a SoundPlus™ Audio Operational Amplifier known for its low distortion, low noise, and high precision. This component is packaged in an 8-PDIP (Plastic Dual-In-Line Package) with an operating temperature range of -40 to 85°C. It is particularly designed for audio applications, making it a suitable choice for high-fidelity audio processing where performance and sound quality are crucial.

This operational amplifier features a dual amplifier setup, an 8 MHz bandwidth, and a 20V/µs slew rate. It supports a supply voltage range of ±2.5V to ±18V, which provides ample flexibility for various audio applications. The device also boasts characteristics such as a high common-mode rejection ratio (nominal 100 dB), making it effective in minimizing noise and interference in audio signals. The OPA2134PA is designed to handle a minimal bias current (max 0.0001 µA) and has a low input offset voltage, ensuring precise signal amplification without significant signal degradation.

The electronic component’s specifications also reflect compliance with several regulatory and environmental standards, including RoHS and REACH, indicating that it is manufactured without certain hazardous materials and is environmentally friendly.

Industry Applications for OPA2134PA

The OPA2134PA’s technical attributes make it potentially applicable to a range of industries where audio performance and signal integrity are important. Here are a few conceivable applications:

  • Education and Research: In academic settings, such as university electronics labs, the OPA2134PA could potentially be used in teaching and research projects that involve audio signal processing and analysis. Its high fidelity and low noise characteristics might make it ideal for experiments in audio technology and sound engineering.
  • Electronic Manufacturing: Companies producing audio equipment such as amplifiers, mixers, and synthesizers could possibly incorporate the OPA2134PA in their products. The amplifier’s ability to operate across a wide voltage range and its low distortion features are particularly advantageous for high-quality audio products.
  • Medical Imaging: Although not commonly associated with audio amplifiers, certain diagnostic equipment may utilize audio frequency manipulations where precision and noise reduction are crucial. The OPA2134PA could potentially be used in such equipment, subject to appropriate validation for medical standards and usage.

Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent manufacturer in the semiconductor industry, noted for its broad range of components including Operational Amplifiers. TI’s expertise in producing high-performance operational amplifiers is well recognized. Among its offerings, the OPA2134PA stands out due to its optimized performance for audio applications, demonstrating TI’s commitment to combining innovation with practical applications in its product design.

Texas Instruments has a reputation for engineering reliability, advancing technology in fields ranging from consumer electronics to industrial systems. The company’s operational amplifiers, including the OPA2134PA, are part of this long-standing tradition, embodying the qualities of durability, efficiency, and exactitude.

Where to Find OPA2134PA by Texas Instruments

For prospects looking to purchase the OPA2134PA, it’s advisable to begin your search on findchips.com. Here, you can find up-to-date inventory information and competitive pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, TME, Rochester Electronics, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, stock levels and availability can fluctuate, so checking on findchips.com will provide the latest information.

For those exploring alternatives or related components, browsing other Operational Amplifiers by Texas Instruments or other manufacturers on the same platform may provide additional options that meet specific needs.

Compare pricing for OPA2134PA and other Operational Amplifiers / Amplifier Circuits at findchips.com