Overview of OPA2192IDR by Texas Instruments
The OPA2192IDR is a precision operational amplifier characterized by a wide supply voltage range of up to 36 volts. It features a rail-to-rail input and output, ensuring that it can operate effectively across a broad range of input and output voltages. The OPA2192IDR is known for its low offset voltage, which is limited to a maximum of 25 microvolts, and very low input bias current, typically around 20 picoamperes. This makes it an ideal choice for applications requiring high precision and minimal drift over temperature and time.
This operational amplifier operates with a slew rate of 20 volts per microsecond and offers a bandwidth of 10 MHz, which allows for fast signal processing. The device is housed in an 8-pin SOIC package, making it suitable for surface mount technology. The OPA2192IDR is rated for operation in a temperature range between -40°C and 125°C, indicating its suitability for harsh environments such as automotive applications. The part is compliant with both RoHS and REACH regulations, contributing to its environmental sustainability credentials.
Industry Applications for OPA2192IDR
The versatility of the OPA2192IDR allows for its potential use across various industries. Here are some possible applications:
- Automotive: Given its temperature rating and precision, the OPA2192IDR could be utilized in automotive sensor interfaces, where accurate signal conditioning is needed. Its low input bias current may potentially enhance the performance of battery monitoring systems and other precision measurement devices in vehicles.
- Healthcare: In medical diagnostics equipment, the high precision of the OPA2192IDR might support applications such as electrocardiogram (ECG) signal amplification or other medical imaging technologies. Its low offset and bias current characteristics could help in providing accurate data without introducing significant noise.
- Internet of Things (IoT): With the increasing demand for accurate data collection in IoT devices, the OPA2192IDR might be suitable for use in sensor modules that require precise voltage readings. Its ability to function within wide supply voltage limits could simplify power management in battery-operated IoT devices.
- Aerospace and Defense: Although no specific military specifications are noted, operational amplifiers like the OPA2192IDR could be used in avionics systems for signal processing, taking advantage of its stability over temperature fluctuations and low noise characteristics.
- Computing and Data Storage: The amplifier could potentially find a role in data acquisition systems and high-resolution sensors where accurate signal amplification is critical. Its low offset voltage could ensure minimal errors in data readings.
It is essential to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments, known for its extensive portfolio in the electronics domain, has been a significant player in the realm of operational amplifiers, particularly in the Operational Amplifiers subcategory. The company manufactures a range of op-amps that cater to different application requirements, including precision, high speed, and low power consumption. The OPA2192IDR is one such product that embodies Texas Instruments’ commitment to quality and reliability in amplifier circuits. Other similar operational amplifiers include the OPA2134 and OPA335, which also focus on precision and performance, serving various applications in consumer electronics and industrial systems.
Research Price and Stock for OPA2192IDR by Texas Instruments on Findchips.com
For those interested in acquiring the OPA2192IDR, it is advisable to research stock and pricing through Findchips. This platform not only provides the current stock levels but also pricing trends for various electronic components, including operational amplifiers. Historically, the OPA2192IDR has been available through distributors such as Win Source Electronics, Chip One Stop, Ameya Holding Limited, Mouser Electronics, and DigiKey. However, availability can vary, and current information from Findchips should be consulted for the most accurate stock levels and pricing.
Compare pricing for OPA2192IDR and other Operational Amplifiers / Amplifier Circuits at findchips.com
For detailed comparisons and to explore alternatives, you can visit the links for the OPA2192IDR and other Operational Amplifiers.