Overview of OPA547FKTWT by Texas Instruments
The OPA547FKTWT is a high-voltage, high-current Operational Amplifier (op-amp) developed by Texas Instruments. It features shutdown capability, encapsulated within a 7-pin D2PAK package. This component is recognized for its voltage feedback architecture, setting a benchmark for devices requiring high power and precision. Notable specifications include a nominal common-mode rejection ratio (CMRR) of 95 dB, an input bias current maximum of 0.5 µA at 25°C, and an operational temperature range from -40°C to 85°C. Additionally, the OPA547FKTWT offers a slew rate of 6 V/µs and a nominal unity gain bandwidth of 1000kHz, making it a versatile choice for a wide range of applications.
Industry Applications for OPA547FKTWT
The OPA547FKTWT may be suitable for applications across various sectors due to its robust features. Here are potential use cases:
- Education and Research: In laboratories, this op-amp could potentially be used in experimental setups requiring precise voltage and current control.
- Internet of Things (IoT): For IoT devices demanding high power management and operational efficiency, the OPA547FKTWT may offer the necessary performance, especially in devices that require power conditioning.
- Computing and Data Storage: In computing hardware that necessitates stable voltage feedback for cooling systems or power supply units, this op-amp can be a vital component to ensure reliability and efficiency.
- Aerospace and Defense: The op-amp’s high-voltage and high-current capabilities could make it particularly useful for aerospace applications where precision and durability are critical, including sensor interfaces or control systems in unmanned aerial vehicles (UAVs).
- Healthcare: Medical devices that need precise control mechanisms for diagnostics or therapeutic equipment may benefit from the precision and reliability of the OPA547FKTWT.
Its diverse application across industries is supported by its comprehensive specifications, including its wide operating temperature range and high power capacity, underscoring its versatility and reliability.
About Texas Instruments
Texas Instruments is a global leader in the design and manufacture of semiconductors and various integrated circuits, including a wide range of operational amplifiers like the OPA547FKTWT. Their products are renowned for innovation, reliability, and performance, serving a multitude of industries from automotive to telecommunications. Specific to operational amplifiers, Texas Instruments has consistently delivered parts that push the boundaries of performance, offering solutions that enhance power efficiency, precision, and ease of use. The OPA547FKTWT exemplifies their commitment to high-quality, reliable components suitable for demanding applications.
Where to Find OPA547FKTWT by Texas Instruments
For those looking to acquire the OPA547FKTWT, our platform findchips.com provides comprehensive stock information and pricing from various distributors. To find suitable alternatives that might fit specific requirements, one can also explore other Operational Amplifiers. Historically, the OPA547FKTWT has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Quest Components, among others. However, to get the most accurate, up-to-date information on availability and pricing, visiting findchips.com is recommended.