Overview of P2R-05P by OMRON Corporation
The P2R-05P is a relay socket designed for electronic applications requiring reliable and effective relay connections. This component features five contacts and is classified under the category of Sockets, specifically falling within the subcategory of Sockets and Chip Carriers. Its construction utilizes a through-hole mounting style, ensuring a stable connection on printed circuit boards (PCBs).
Constructed with dimensions of 0.571 inches in breadth, 1.437 inches in depth, and 1.4 inches in length, the P2R-05P can support applications demanding efficient connection while maintaining a compact form factor. The relay socket operates with a current rating of 10 A and is capable of handling an AC voltage of up to 250 VAC, making it suitable for various power applications. Additionally, the socket features a dielectric withstanding voltage rating of 1000 VAC and an insulation resistance of 1,000,000,000 Ω, indicating a robust design suitable for high-voltage environments.
This component adheres to both RoHS and Pb-free regulations, reflecting modern environmental standards in electronics manufacturing. As of the current writing, the factory lead time is approximately 7 weeks and 5 days, which is crucial for planning procurement and project timelines.
Industry Applications for P2R-05P
Considering the specifications and attributes of the P2R-05P, this relay socket could potentially find applications across several industries. Below are a few examples of how this part might be utilized:
- Industrial Automation: In systems that automate manufacturing processes, the P2R-05P might be employed as a reliable connection point for relay modules controlling actuators or motors. The high current and voltage ratings of this socket could support relay configurations for operational commands and safety controls.
- Telecommunications: The socket could potentially be integrated within telecommunication devices where reliable signal routing through relays is necessary. For example, it may be used in switching systems that handle multiple lines or connections, benefiting from the insulation resistance properties of the P2R-05P.
- Consumer Electronics: The P2R-05P might also be utilized in consumer electronic devices that involve relay-based operations, such as switching power supplies or lighting control systems. Its compact dimensions could aid in minimizing the overall size of the device while ensuring effective functionality.
- Automotive Applications: If automotive specifications or standards (like AEC-Q100) are relevant, this relay socket could potentially be leveraged in automotive control units, allowing for reliable relay connections within automotive electronic systems. It is important to ensure adherence to automotive standards in such applications.
- Robotics and Drones: In robotics systems, the P2R-05P could be used for interfacing with relay-controlled elements such as motors or sensors, where a precise and stable connection is essential. The high dielectric strength might support applications in environments involving electromagnetic interference.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About OMRON Corporation
OMRON Corporation is a significant player in the electronics manufacturing industry, particularly known for its expertise in manufacturing various electronic components and systems. The company has a long history of developing innovative products in the realm of automation and control, which includes the fabrication of sockets such as the P2R-05P.
Focusing on Sockets, OMRON provides a range of options suitable for different electronic applications. The P2R-05P is part of the G2R series, which includes multiple configurations designed to cater to specific relay interface needs. Other similar parts may include variations in pin counts, current ratings, and mounting styles that can accommodate different engineering requirements.
Where to Find P2R-05P by OMRON Corporation
To purchase the P2R-05P, it is advisable for readers to consult our site findchips.com. This platform provides current stock levels and pricing for this component. Users can explore various options for purchasing, including previously available distributors such as:
- Sensible Micro Corporation
- TME
- TTI
- Quest Components
- Bristol Electronics
- Mouser Electronics
- Avnet Americas
It is important to check with findchips.com for the latest availability, as stock levels may fluctuate and vary across distributors.