Overview of P6KE150CA by Littelfuse Inc.
The P6KE150CA is a Trans Voltage Suppressor Diode characterized by its ability to protect sensitive electronic components against voltage spikes and transients. This device, manufactured by Littelfuse Inc., has a peak pulse power rating of 600W, making it suitable for applications where transient voltage suppression is critical. The part has a reverse working voltage (V
The P6KE150CA is housed in a DO-204AC package, also recognized as DO-15, with two pins for easy integration into circuits. The diode is made from silicon, a standard material known for its excellent electronic properties. It is designed for isolated case connections, which allows it to be effectively used in various environments without compromising performance. The part can operate within a temperature range of -55°C to 175°C, providing flexibility for use in demanding conditions.
As of the current writing, the P6KE150CA is part of Littelfuse’s active product line, indicating that it is readily available for procurement. It is important to note that this product does not have a Pb-free or RoHS compliance code, which may be a consideration for some applications. The device adheres to the UL standard for electrical components and is well-suited for use in assemblies where transient voltage suppression is necessary.
Industry Applications for P6KE150CA
Given its specifications and characteristics, the P6KE150CA might find applications in various industries that require protection against voltage transients. Here are a few potential example applications:
- Telecommunications: The P6KE150CA could potentially be utilized in telecommunications equipment to protect sensitive components from voltage spikes caused by lightning or electrical interference. Equipment such as routers, modems, and repeaters might benefit from the clamping voltage capabilities of this diode.
- Consumer Electronics: In consumer electronics, devices like televisions, audio systems, and gaming consoles might use the P6KE150CA to ensure that their internal circuitry is safeguarded against sudden voltage changes that could result from surges in power supply. The bidirectional nature of this diode allows it to effectively protect against both positive and negative transients.
- Industrial Automation: Potentially, this part could be incorporated into automated industrial systems where control circuits need protection from transients. Use in PLCs (Programmable Logic Controllers) or sensory devices could mitigate the risk of damage due to sudden voltage spikes, ensuring smoother operation and less downtime.
- Aerospace and Defense: If the application adheres to specific military standards, the P6KE150CA might be suitable for use in aerospace systems where reliability is paramount. The diode could be utilized in communication systems or navigational equipment, where transient voltage suppression is essential for the integrity of operations.
- Automotive:** If there are relevant standards mentioned, such as AEC-Q100 compliance, this part might also be considered for use in automotive applications, particularly in systems that manage electrical loads and require transient protection to prevent damage to sensitive components.
It is important to note that while these applications are conceptual and illustrative, they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar parts within the transient suppressors category might also be explored to find suitable alternatives or enhancements for specific applications.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for its innovative solutions in circuit protection and power management technologies, specifically focusing on devices like transient suppressors. The company provides a wide range of products, including fuses, relays, and diodes. The P6KE150CA exemplifies their commitment to delivering reliable components for voltage suppression. Littelfuse also manufactures various other similar components that aim to provide protection against over-voltage conditions. Their product offerings include a variety of TVS diodes, ensuring that engineers and designers can select the appropriate part for their specific needs.
Where to Find P6KE150CA by Littelfuse Inc.
For those interested in acquiring the P6KE150CA, it would be advisable to research purchasing options on findchips.com. This site can provide current stock levels and pricing for the part, along with other similar products in the transient suppressors category. Historically, the P6KE150CA has been available at distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and TTI. Potential buyers should check findchips.com for the most accurate and up-to-date information regarding availability and pricing.