Overview of P78E05-1000 by CUI Inc.
The P78E05-1000 is a DC-DC converter offering dual output voltages of 5 Vdc and -5 Vdc with current capacities of 1 A and 0.5 A respectively, translating to power capacities of 5 W and 2.5 W. Featuring a wide input voltage range of 8 Vdc to 36 Vdc, this component is designed to provide reliable performance in a variety of electrical circuits. Manufactured by CUI Inc, this converter is compliant with key environmental and safety standards, including RoHS and REACH, underscoring its suitability for use in a wide array of applications where such compliances are required. Its packaging is in a SIP-3 format, a compact size that facilitates easy integration into a broad spectrum of designs. Furthermore, despite its status as “Not Recommended” for new designs as per its life cycle code, its attributes suggest it remains a viable option for existing systems or specialized applications where its specific characteristics are essential. Introduced into the market on 2018-09-14, this component features an ECCN code of EAR99 and an HTS code of 8542.39.00.01, indicating its classification in international trade and commerce regulations.
Industry Applications for P78E05-1000
While the P78E05-1000 might find applications across a broad spectrum of industries, its utility potentially shines brightest in environments where its specific voltage and current output parameters align with the operational requirements. It’s important to note that these potential industry applications are conceptual or illustrative and must be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few possible use cases:
- Industrial Automation: This sector potentially benefits from the component’s reliability and efficiency, possibly incorporating it into control systems, sensors, or actuators, where precision power regulation is crucial. Its compact SIP-3 package is particularly advantageous in dense circuit designs, common within automated machinery and industrial control panels.
- Telecommunications Equipment: The dual output feature could potentially suit power supply needs in communication devices, repeaters, or routers, where different components require varying power levels. Its wide input range may also be beneficial in fluctuating power environments, providing stable outputs for critical communication infrastructure.
- Renewable Energy Systems: In applications such as solar inverters or wind turbine controls, the DC-DC converter might be utilized to manage power distribution between control circuits and power output modules. The efficiency and reliability in converting wider range voltages could assist in optimizing the performance of renewable energy systems.
- Battery-Powered Applications: Given its efficiency and the provision of dual voltage outputs, it could potentially serve in charging circuits or as part of the power management system in electric vehicles (EVs), unmanned aerial vehicles (UAVs), or portable electronic devices, where battery life extension and efficient power usage are critical.
About CUI Inc.
CUI Inc is an electronic components manufacturer with a notable portfolio in the realm of power supply modules and power circuits. Within these categories, CUI Inc has established a broad range of products designed to tackle the varying demands of electronic power supply and conversion. The P78E05-1000 is a particular example of the company’s commitment to providing efficient, reliable solutions across a diversity of power requirements. CUI Inc’s offerings extend beyond individual components to encompass a spectrum of power solutions, including AC-DC power supplies, DC-DC converters, and other related power electronic products. Their focus on innovation is evident in the efficiency, compactness, and reliability of their products, tailored for a broad range of applications from industrial to commercial and beyond.
Where to Find P78E05-1000 by CUI Inc
To locate the P78E05-1000 for procurement, it is recommended to start your search at findchips.com. By navigating to this site, potential buyers can access real-time information regarding stock levels, pricing, and availability from a variety of distributors. Within the category of Power Supply Modules, findchips.com also offers the capability to discover alternate parts to the P78E05-1000 that might be offered by CUI Inc or other manufacturers, ensuring that procurement efforts are as informed as possible. Historically, the part has been available from distributors such as Neutron USA, Sager, Quest Components, Onlinecomponents.com, DigiKey, and Newark. However, to confirm current availability and pricing, a visit to findchips.com is advised.