P82B715DR by Texas Instruments

Overview of P82B715DR by Texas Instruments

The P82B715DR is a 2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender in an 8-SOIC package, engineered by Texas Instruments. This component is specifically designed to enhance the capabilities of the I2C serial bus system. Its main function is to extend the physical length of I2C bus circuits, allowing devices to communicate over longer distances without signal degradation. With an operating voltage range of 4.5V to 12V, the P82B715DR is versatile for various I2C bus applications including HDMI DDC and industrial communications, which demand reliable long-distance data transmission.

Key specifications of the P82B715DR include its operating temperature range from -40°C to 85°C, making it suitable for industrial-grade applications. The part is provided in a GREEN, plastic, MS-012AA, SOIC-8 package, reflecting Texas Instruments’ commitment to environmental sustainability. It comes with an 8-pin configuration and supports a clock frequency of up to 400 kHz. Achieving compliance with RoHS, REACH, and carrying an ECCN code of EAR99, this I2C bus extender adheres to necessary regulatory requirements for global use. Additionally, being moisture sensitivity level 1, it demonstrates high resilience against humidity.

Industry Applications for P82B715DR

The versatility of the P82B715DR makes it suitable for a wide range of applications across various industries. Here are some potential uses, noting that these applications are conceptual and need thorough verification for standards and requirements:

  • Industrial Automation: Possibly utilized in sensor networks or communication interfaces within automated manufacturing lines, particularly where long-distance data transmission is critical. Its ability to function across a wide voltage range and in harsh temperature environments could make it an ideal choice for industrial settings.
  • Consumer Electronics: Potentially used in devices that require I2C communications extensions, such as home entertainment systems. Its role in HDMI DDC implies utility in enhancing the connectivity and functionality of modern consumer electronics.
  • Telecommunications: Could be beneficial for data transmission applications within network hardware, where extended bus communication lines are necessary. The device’s high-speed I2C compatibility might offer improvements in data handling and signal integrity over long distances.
  • Computing and Data Storage: Its ability to facilitate longer communication paths without signal degradation might be leveraged in data centers or server farms, ensuring consistent, reliable I2C bus communications between numerous peripherals and motherboards.
  • Electronic Manufacturing: Potentially useful in diagnostic and testing equipment, where robust and extended communication lines between chips and boards are necessary for thorough analysis and quality control processes.

It’s imperative to understand that these potential industry applications are illustrative and require a detailed investigation by engineering and design teams to ensure compliance with specific standards and optimal functionality in the intended application context.

About Texas Instruments

Texas Instruments is a global leader in semiconductor design and manufacturing. Known for their broad range of products within the Microcontrollers and Processors category, Texas Instruments has established a solid reputation for delivering innovative, reliable, and high-performing components. Within the category of Other uPs/uCs/Peripheral ICs, Texas Instruments offers a wide array of devices designed to address the complex needs of modern electronic systems. Among these, the P82B715DR stands out as a notable example, highlighting Texas Instruments’ expertise in producing advanced interface components that enhance system design and functionality. The company’s dedication to quality, along with its commitment to environmental sustainability and compliance standards, makes its products, including the P82B715DR, preferred choices among engineers and procurement specialists alike.

Where to Find P82B715DR by Texas Instruments

For those interested in purchasing the P82B715DR, findchips.com is an invaluable resource. On findchips.com, users can access the most current availability and pricing information from multiple distributors. Historically, the P82B715DR has been available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, Chip1Stop, Quest Components, Mouser Electronics, DigiKey, and Newark. However, to get the most up-to-date stock levels and best pricing options, visiting findchips.com is highly recommended. Furthermore, those seeking alternative parts within the category of Other uPs/uCs/Peripheral ICs will find a comprehensive listing of options offered by Texas Instruments or other manufacturers, ensuring that procurement professionals and engineers can find the perfect component for their specific application needs.

Compare pricing for P82B715DR and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com