PA2756NL by Pulse Electronics Corporation

Overview of PA2756NL by Pulse Electronics Corporation

The PA2756NL is a data line filter designed for a variety of applications, featuring a dual-functionality capability that supports up to 8A of current. This component is compliant with ROHS regulations, making it suitable for environmentally conscious manufacturing processes. The part operates as a common mode choke, adhering to AEC-Q200 standards, which indicates its suitability for automotive applications.

With an inductance of 484 µH, the PA2756NL is engineered to assist in noise suppression and signal integrity in various electronic systems. The device’s physical dimensions include a length of 19.56 mm, width of 17.02 mm, and height of 9.9 mm, ensuring it can fit into compact designs. The component features four terminals and is of the surface mount type, allowing for efficient integration into circuit boards.

Moreover, the data line filter has a maximum DC resistance of 0.0077 Ω and can operate in temperatures ranging from -40 °C to 130 °C. These characteristics make it a versatile choice for numerous applications. The current data on lead time indicates a factory lead time of 15 weeks as of the current writing.

Industry Applications for PA2756NL

The PA2756NL might be suitable for a range of industries, offering potential applications in areas such as:

  • Consumer Electronics: The use of data line filters like the PA2756NL in consumer electronics could enhance the performance of devices such as smartphones, tablets, and laptops by minimizing electromagnetic interference and ensuring stable power delivery.
  • Energy and Power Systems: In applications related to energy management systems or power distribution, the PA2756NL might provide effective filtering of noise during power conversion processes, potentially leading to improved efficiency and reliability in power supplies.
  • Renewable Energy: The component could also find use in renewable energy applications, particularly in solar inverters or wind turbine controllers, where noise suppression is critical to maintaining the integrity of signal data and enhancing overall system performance.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Pulse Electronics Corporation

Pulse Electronics Corporation is known for its contributions to the field of electronic components, particularly in the subcategory of Filters. The company specializes in designing and manufacturing a wide range of inductors, transformers, and data line filters. The PA2756NL is an example of their commitment to providing robust filtering solutions that meet the high standards required in modern electronic applications.

In addition to the PA2756NL, Pulse Electronics offers various similar parts that serve to enhance signal integrity and reduce electromagnetic interference, which is crucial in today’s increasingly complex electronic environments.

Research Price and Stock for PA2756NL by Pulse Electronics Corporation on Findchips.com

For those considering the PA2756NL, it is advisable to research current stock levels and pricing at Findchips. This platform provides an extensive comparison of various distributors. The PA2756NL has historically been available at several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it is important to check Findchips for the most up-to-date stock information and pricing, as availability may vary.

Compare pricing for PA2756NL and other Data Line Filters / Filters at findchips.com