Overview of PBC02SAAN by Sullins Connector Solutions
The PBC02SAAN is a male, straight, unshrouded header with 2 contacts in a single row, featuring a 2.54mm pitch and a solder terminal configuration. This part is classified under the Headers and Edge Type Connectors subcategory mounted directly onto a PCB through a through-hole technique. The receptacle is built with a high-quality phosphor bronze contact material and is finished with matte tin over nickel. The insulator is made from polybutylene terephthalate (PBT), ensuring both mechanical strength and thermal stability, with a preeminent insulator color of black.
This component is ROHS compliant, adhering to current environmental standards prohibiting the use of certain hazardous substances in electrical and electronic equipment. It features an impressive dielectric withstanding voltage of 750 VAC and an insulation resistance of five billion ohms, making it ideal for various electronic applications where reliability and performance are required. Its operating temperature ranges from -65°C to 125°C, allowing it to function efficiently in a diverse range of environmental conditions. The component’s contacts support a rated current of 3 A, indicating good power handling capabilities for its size.
Industry Applications for PBC02SAAN
The PBC02SAAN, offering a blend of durability and performance, could serve multiple industries effectively. Here are some potential applications:
- Consumer Electronics: This component might be utilized in devices such as home appliances and entertainment systems, where reliable connectivity is crucial. The robust insulator material and reliable contact resistance make it suitable for these environments.
- Computing and Data Storage: Essential in the assembly of PCBs within computers and servers, its high insulation resistance and temperature range potentially accommodate the demands for stable and secure connections in these technologies.
- Electronic Manufacturing: Utilized widely across the production of various electronic components and systems due to its general-purpose utility and compliance with major standards like UL and CSA.
- Telecommunications: Suitable for telecommunications equipment where stable and durable connections are necessary for constant data transmission, withstanding environmental variables.
- Industrial Automation: Possibly used in control systems and sensors that require robust and reliable electrical interconnections within harsh industrial environments.
It is important to note that these potential applications are conceptual and must be validated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Sullins Connector Solutions
Sullins Connector Solutions, a prominent manufacturer in the connector industry, specializes in producing a wide range of Headers and Edge Type Connectors. With a focus on reliability and quality, Sullins has been providing electronic connectors that meet stringent industry standards and cater to a diverse array of industrial needs, including highly specialized sectors such as aerospace and defense, and more widespread applications like consumer electronics. Their offerings, which include but are not limited to PBC02SAAN, span various contact materials, configurations, and mounting styles designed to address the particular challenges faced by different industries.
Where to Find PBC02SAAN by Sullins Connector Solutions
For individuals looking to purchase the PBC02SAAN, our platform, findchips.com, offers comprehensive guidance on stock availability and pricing from various distributors. Historically, this part has been available at distributors such as Bristol Electronics, Quest Components, Future Electronics, Verical, and DigiKey. To explore current stock levels and to review competitive pricing, visit findchips.com. If you’re interested in alternate parts to the PBC02SAAN, or other products offered by Sullins Connector Solutions or different manufacturers, further information can be found under the Headers and Edge Type Connectors section on our site.