Overview of PBC36SAAN by Sullins Connector Solutions
The PBC36SAAN is a board connector that features 36 contacts, a single row, male, straight, solder terminal, conforming to RoHS standards. Part of the PBC series, it is a single-row, 36-position, 2.54 mm straight breakaway header. This specific model, PBC36SAAN, falls within the Headers and Edge Type Connectors subcategory of connectors. Among its notable attributes are a matte tin contact finish termination with a nickel barrier, phosphor bronze contact material, and a high insulation resistance of 5 billion ohms. Operating temperatures range from -65 °C to 125 °C, suitable for diverse environments.
Industry Applications for PBC36SAAN
The PBC36SAAN might be suitable for a variety of industry applications thanks to its robust technical specifications. Here are some potential uses across various industrial sectors:
- Computing and Data Storage: Due to its high insulation resistance and capable operating temperature range, the PBC36SAAN could potentially be used in servers, data centers, and storage devices where stable and reliable connections are critical.
- Consumer Electronics: Devices such as home entertainment systems and high-performance gaming consoles might benefit from the utilization of a connector like the PBC36SAAN, where consistent signal integrity is needed.
- Industrial Automation: The durability and operating temperature tolerance could make the PBC36SAAN suitable for connections within industrial control systems, potentially assimilating with various sensors and actuators.
- Telecommunications: For communications equipment, the connector could possibly be used in routers, switchboards, or related infrastructure supporting telecommunications, owing to its reliable physical and electrical connectivity.
Note that these potential industry applications are illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Sullins Connector Solutions
Sullins Connector Solutions is a dedicated manufacturer specializing in the design and production of reliable connectors, notably in the realm of Headers and Edge Type Connectors. Their offerings, including the PBC36SAAN, are well-regarded in the electronics industry for their quality and diversity. Sullins focuses on creating parts that meet rigorous standards and are suitable for a wide range of applications, from consumer electronics to industrial machinery. Their products are engineered to facilitate easy and secure connections, thereby offering dependable performance across various sectors.
Where to Find PBC36SAAN by Sullins Connector Solutions
To purchase the PBC36SAAN, or to find alternative components in the realm of Headers and Edge Type Connectors, buyers are advised to use findchips.com. This platform allows users to verify real-time stock levels, evaluate pricing options, and view availability across multiple distributors, providing a comprehensive and convenient purchasing process. Some of the distributors historically offering the PBC36SAAN include New Advantage Corporation, Quest Components, Bristol Electronics, and DigiKey.