Overview of PC28F00AP30TFA by Micron Technology Inc.
The PC28F00AP30TFA by Micron Technology Inc. is a flash memory chip belonging to the advanced Numonyx® Axcell™ P30-65nm Flash Memory series. This specific component boasts a memory density of 1,073,741,824 bits (512-Mbit, 1-Gbit, 2-Gbit options) and offers a significant storage capability with a structure of 64 Megabits by 16 bits. It operates with a maximum access time of 100 nanoseconds, which specifies how quickly it can deliver data once requested. Encased in a 64-pin Plastic Ball Grid Array (PBGA64) package, this product adheres to a rigorous set of industrial standards, including RoHS compliance for restricted hazardous materials and Pb-free code, showcasing Micron’s commitment to environmental responsibility.
Characterized by its “TOP BOOT” block, the PC28F00AP30TFA supports sophisticated features such as a common flash interface and synchronous operation mode, enhancing its flexibility for various applications. The memory IC is tailored for a parallel interface, with a supply voltage range between 1.7V to 2V, ideally positioning it for low-power applications. Furthermore, its industrial temperature range from -40°C to 85°C, combined with its compact dimensions and thin profile grid array packaging, makes it suitable for a wide array of specialized applications.
Industry Applications for PC28F00AP30TFA
The versatility of the PC28F00AP30TFA’s specifications allows it to potentially serve a wide range of industry applications. Here are a few areas where this memory component might be ideally employed:
- **Telecommunications**: Few sectors demand the reliability and speed in data retrieval and storage as the telecommunications industry. The PC28F00AP30TFA, with its significant data storage capacity and fast access times, could potentially support infrastructure for cellular networks, satellite communications, and internet service providers.
- **Consumer Electronics**: In the realm of consumer electronics, where space is at a premium and power efficiency is critical, the compact and energy-efficient design of PC28F00AP30TFA makes it potentially suitable for mobile devices, digital cameras, and portable media players.
- **Agriculture Technology**: Advanced agricultural technologies such as drone monitoring and automated irrigation systems require robust memory solutions for software updates and data logging. The durability and industrial temperature range of the PC28F00AP30TFA could provide the necessary resilience for such outdoor and variable environments.
- **Smart Cities**: The expansion of smart city initiatives, which integrate information and communication technology to manage urban assets, calls for reliable memory for data storage. The PC28F00AP30TFA could potentially be utilized in traffic management systems, energy distribution networks, and public safety infrastructure.
Note that these potential industry applications are conceptual/illustrative and would need rigorous analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, renowned for its innovation and advanced technologies in the field of memory, including Flash Memories. The company manufactures a wide range of memory and storage products including DRAM, NAND, NOR Flash memories, and Multi-Chip Packages. Micron’s solutions are pivotal in shaping the future of technology across a spectrum of industries, enabling applications that range from computing, networking, and server to mobile, embedded, consumer, automotive, and industrial designs. The PC28F00AP30TFA is an example of Micron’s prowess in flash memory technology, designed to meet the high standards of reliability and performance that are characteristic of the brand.
Where to Find PC28F00AP30TFA by Micron Technology Inc
For those looking to purchase the PC28F00AP30TFA or research its availability, findchips.com offers an efficient platform. On findchips.com, users can access up-to-date information on stock levels, distributor availability, and pricing for not only the PC28F00AP30TFA but also a wide array of Flash Memories from Micron Technology Inc and other manufacturers. Historically, distributors such as Win Source Electronics and Quest Components have stocked the PC28F00AP30TFA, though it is essential to visit findchips.com for the current stock availability and best pricing.