Overview of PCA2131TF/Q900Y by NXP Semiconductors
The PCA2131TF/Q900Y is a real-time clock (RTC) and calendar component designed to provide precise time accumulation for various electronic applications. Manufactured by NXP Semiconductors, this part features a highly accurate nano-power RTC that integrates a quartz crystal, making it suitable for applications, including automotive use. The device complies with the RoHS directive, ensuring that it is free from hazardous substances, thus promoting environmental safety.
The PCA2131TF/Q900Y operates with a clock frequency of up to 0.032768 MHz and has a supply voltage range of 1.2 V to 5.5 V, typically running at 1.8 V. With a low supply current of 0.8 mA, the device is designed for low power consumption, which extends battery life in portable devices. This part features a dual terminal position and is packaged in a rectangular HLSON-16 format, measuring 4.5 mm in length, 3.5 mm in width, and with a maximum seated height of 1.5 mm.
The operating temperature range of the PCA2131TF/Q900Y spans from -40 °C to 105 °C, allowing it to function in various environmental conditions. The part also supports an interrupt capability, enabling it to interact effectively with other components in a microcontroller system. With a moisture sensitivity level of 3, this part is suitable for standard soldering processes. It adheres to the AEC-Q100 screening level, making it a viable option for automotive applications where reliability is critical.
Industry Applications for PCA2131TF/Q900Y
The PCA2131TF/Q900Y could potentially serve several industries, particularly those where precise timing and low power consumption are paramount. Here are some potential applications to consider:
- Automotive: The automotive industry might utilize the PCA2131TF/Q900Y for timing functions in systems such as dashboard clocks, ignition timing, and battery management systems. Its compliance with AEC-Q100 makes it suitable for in-vehicle use.
- Transportation and Logistics: In the context of transportation, this RTC could potentially be used in tracking systems where accurate time stamping is critical for logistics. It might also be advantageous in vehicle-to-everything (V2X) communication systems where timing accuracy is essential for synchronized operations.
- Consumer Electronics: Devices like smart home gadgets, wearables, or portable electronics may benefit from the low power consumption of the PCA2131TF/Q900Y. This could help enhance battery life, allowing for more extended periods of operation before requiring a recharge.
- Industrial Automation: In industrial applications, there could be use cases in timing operations for machinery or robotics where timing precision affects overall productivity. The low-power feature might be advantageous for devices operating continuously in low-power environments.
It is important to note that these potential applications are conceptual and should undergo detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Since similar RTC parts might also be applicable in these use cases, it could be valuable to review other options in the same category.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. The company has a strong reputation for its diverse portfolio of microcontrollers and processors, specifically in the domain of Timers or RTCs. The PCA2131TF/Q900Y is one of many components NXP manufactures that exemplifies their commitment to providing precise timing solutions for various applications.
In addition to the PCA2131TF/Q900Y, NXP offers multiple RTCs that incorporate nano-power technology and integrated quartz crystals, making them suitable for automotive and other low-power applications. The company’s focus on innovation ensures that their products meet the evolving demands of the industry, including requirements for AEC-Q100 compliance for automotive purposes.
Where to Find PCA2131TF/Q900Y by NXP Semiconductors
Historically, the PCA2131TF/Q900Y has been available from various distributors, including:
- EBV Elektronik
- Avnet Silica
- Rochester Electronics
- Verical
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
While these distributors have previously stocked this component, current availability may vary, so checking directly on findchips.com is advisable for the latest information.