Overview of PCA9306DCUR by Texas Instruments
The PCA9306DCUR by Texas Instruments is distinguished by its ability to operate as a voltage level translator, making it indispensable for applications requiring the interface of two different voltage domains. The PCA9306DCUR features dual bidirectional channels, making it versatile for a wide range of applications.
With its package described as GREEN, PLASTIC, VSSOP-8, it’s designed to meet the rigorous standards of today’s electronics with a minimal footprint. This part is designed for surface-mount technology, ensuring ease of integration into a variety of circuit boards. It supports a wide operating temperature range from -40°C to 85°C, catering to the industrial temperature grade. Additionally, it boasts a minimal delay-max of 1.5 ns, ensuring high-speed operation.
Attributes such as RoHS compliance, a moisture sensitivity level of 1, and a maximum supply voltage of 5.5 V highlight the PCA9306DCUR’s compatibility with contemporary digital electronics requirements. The adherence to Pb-free and Reach compliance codes signifies Texas Instruments’ commitment to environmental stewardship.
Industry Applications for PCA9306DCUR
The PCA9306DCUR caters to a wide array of industry applications, thanks to its versatile features. Some of the key applications include:
- Consumer Electronics: Utilized in various gadgets such as smartphones, tablets, and other portable devices to ensure compatibility across differing voltage domains.
- Internet of Things (IoT): Key in bridging different sensor outputs and microcontroller input voltages, making it a cornerstone for IoT devices that operate across varied power domains.
- Audio and Video Systems: Ensures seamless signal translation between components operating at different voltage levels, enhancing the interoperability of audio and video devices.
- Communication and Networking: Critical in facilitating level translation in networking hardware to ensure compatibility between core logic and peripheral interfaces.
These applications leverage the PCA9306DCUR‘s operational flexibility, especially its broad supply voltage range and low operational delay, to enhance device interoperability and performance.
About Texas Instruments
Texas Instruments (TI) is a globally recognized leader in semiconductor design and manufacturing, especially known for its innovative contributions to the field of integrated circuits. Within the realm of Drivers And Interfaces, and Other Interface ICs, TI distinguishes itself with a broad portfolio of parts, including the PCA9306DCUR. Texas Instruments has a robust track record of developing advanced interface ICs that facilitate seamless communication and operation among diverse electronic components. Their products are widely respected for reliability, performance, and the company’s commitment to environmental sustainability, as evidenced by the adherence to Pb-free and RoHS compliance codes.
Where to Find PCA9306DCUR by Texas Instruments
To purchase the PCA9306DCUR, FindChips.com offers a comprehensive directory to compare availability and pricing from various distributors. For those seeking alternate parts to the PCA9306DCUR within the Other Interface ICs category, the Other Interface ICs on FindChips provides a suitable platform. Although this part has historically been available at distributors such as Newark, DigiKey, Mouser Electronics, and Bristol Electronics, stock levels and availability may fluctuate. Consequently, it is recommended to consult FindChips for the most current stock information.