PCA9517ADP,118 by NXP Semiconductors

Overview of PCA9517ADP,118 by NXP Semiconductors

The PCA9517ADP,118 is a level-translating I²C-bus repeater integrated in an 8-pin TSSOP package. This device operates as a bidirectional buffer, facilitating the interconnection of devices operating at different voltages within the I²C-bus. It supports a minimum supply voltage of 0.9V and a maximum of 5.5V, making it versatile for various low power and standard applications. Designed primarily with CMOS technology, it provides features such as high noise immunity and low power consumption.

Characteristic of the PCA9517ADP,118 is its ability to stabilize and improve signal integrity, particularly in environments where signals may degrade due to circuit complexity or extended distances. This function is critical in maintaining stable and reliable communications within I²C-bus architectures. The device’s specifications include robust RoHS compliance and an operational temperature range from -40 °C to 85 °C, highlighting its suitability for industrial applications. Additionally, the part is notably active in the market with a current factory lead time of 58 weeks and 1 day as of this writing.

Industry Applications for PCA9517ADP,118

The PCA9517ADP,118 could potentially serve various sectors due to its fundamental role in managing signal integrity and facilitating communication between devices with differing voltage levels within the I²C interface. Below are several industries where this device could be particularly beneficial:

  • Consumer Electronics: In consumer electronic products such as smartphones, tablets, and personal computers, the PCA9517ADP,118 could potentially be used to enhance the communication reliability between various small form factor components operating at different power levels. These applications often require efficient power management and reliable data transmission which are supported by the properties of this part.
  • Industrial Automation: Industrial systems often encompass a broad range of sensors and actuators operating at different voltage levels. Integration of the PCA9517ADP,118 might assist in ensuring reliable data communication across these components, essential for maintaining process accuracy and operational efficiency.
  • Telecommunications: Telecommunication systems involve extensive data exchange across various devices. The PCA9517ADP,118 could potentially be utilized within network infrastructure equipment to stabilize signaling in the presence of voltage level discrepancies, consequently boosting system reliability and performance.

These potential industry applications are conceptual and illustrative, requiring detailed analysis by engineering and procurement professionals. It’s crucial to validate the fitment of this part against specific industry standards and operational requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in semiconductor development, particularly noted for its robust range of products within the Other Interface ICs category. Known for their innovation in smart connected solutions, NXP designs components that are integral in automotive, industrial, and consumer electronics markets. The PCA9517ADP,118 is part of their comprehensive line of interface circuits, which also includes other translators and repeaters designed to meet specific needs within these applications, reflecting the company’s commitment to solving complex electronic challenges.

Where to Find PCA9517ADP,118 by NXP Semiconductors

To purchase the PCA9517ADP,118, findchips.com offers direct links to current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Future Electronics among others. To explore alternatives within the Other Interface ICs range by NXP Semiconductors, as well as products from other manufacturers, findchips.com provides comprehensive data that aids in making informed procurement decisions.

Compare pricing for PCA9517ADP,118 and other Other Interface ICs / Drivers And Interfaces at findchips.com