Overview of PCA9546APW,118 by NXP Semiconductors
The PCA9546APW,118 is a 4-channel I2C-bus switch with a reset functionality, designed to operate within a voltage range of 2.3V to 5.5V and encapsulated in a TSSOP-16 package. This component, manufactured by NXP Semiconductors, is specifically tailored to facilitate I2C and SMBus system applications demanding a functional and reliable interface. As a part of the Multiplexer/Demultiplexers subcategory in logic components, the PCA9546APW,118 stands out due to its ability to switch the I2C-bus signals to any of the four downstream buses, thereby expanding the I2C-bus for multi-master and slave connections. This flexibility makes it an indispensable part of electronic systems requiring multiple I2C devices controlled by a single master.
With a nominal supply voltage of 2.5V and support for a maximum supply voltage of 5.5V, it offers versatility in various electronic environments. Its operational temperature range is from -40 °C to 85 °C, making it suited for industrial-grade applications. The PCA9546APW,118 is designed with an emphasis on minimizing power consumption, as indicated by its maximum supply current of 0.1 mA, and offers the convenience of surface mount technology. Furthermore, the component is ROHS compliant and Reach compliant, ensuring adherence to environmental standards and regulations.
Industry Applications for PCA9546APW,118
The versatile nature of the PCA9546APW,118 allows it to serve a wide array of industry applications where multiple I2C devices are managed through a singular I2C master. Below are potential industry applications, acknowledging the fact that these suggestions are conceptual and necessitate further validation by engineering teams specific to those industries.
- Telecommunications and Networking: In communication equipment, the PCA9546APW,118 might potentially enable multiple sensor data acquisitions or manage different signal pathways within a network switch, owing to its ability to provide multiple bus configurations.
- Industrial Automation: In industrial control systems, this component could potentially be utilized to interface with various sensors, actuators, and control units, effectively managing data and control signals in a complex machinery setup.
- Education and Research: Within laboratory equipment or research setups, the PCA9546APW,118 might serve in experimental setups requiring multiplexed I2C communication channels to gather data from multiple sensors or control various devices simultaneously.
- Computing and Data Storage: Potentially applicable in servers and storage systems, facilitating communication between the central processor and multiple peripheral I2C-based devices such as temperature sensors, expansion modules, or system diagnostic tools.
It’s vital to note that these potential applications are illustrative and acquiring precision components like the PCA9546APW,118 requires meticulous analysis by engineering teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. The company has a wide portfolio that includes an extensive range of Multiplexer/Demultiplexers, such as the PCA9546APW,118, among others, showcasing their expertise in creating components for complex electronic systems. NXP’s products are engineered to cater to the demanding needs of the automotive, industrial, consumer, and communication segments. Their commitment to innovation in logic and multiplexer/demultiplexer design has positioned them as a key supplier for engineers looking to deploy advanced electronic systems. NXP Semiconductors ensures that its components, like the PCA9546APW,118, meet stringent quality and reliability standards, making them suitable for a vast array of applications.
Where to Find PCA9546APW,118 by NXP Semiconductors
To procure the PCA9546APW,118, professionals in engineering and procurement are advised to use reliable sources like findchips.com. On this platform, users can access the most current inventory levels, lead times, and pricing from a variety of distributors. Historically, the PCA9546APW,118 has been available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics. However, for the most accurate and up-to-date availability and pricing information, visiting findchips.com is recommended. Additionally, the website offers the capability to explore other Multiplexer/Demultiplexers possibly offered by NXP Semiconductors or other manufacturers, ensuring that procurement professionals and engineers can find the best component for their specific applications.