PCF85063TP/1Z by NXP Semiconductors

Overview of PCF85063TP/1Z by NXP Semiconductors

The PCF85063TP/1Z is a compact real-time clock/calendar integrated circuit designed for various electronic applications, particularly suited for scenarios where low power consumption and compact dimensions are paramount. This device comes in a small 8-pin Hard-Wired SON (HWSON) package, measuring only 2 mm by 3 mm, with a height of 0.75 mm. It features a binary output and operates on a supply voltage range from 0.9 V to 5.5 V, with a typical nominal voltage of 3.3 V.

As a real-time clock/calendar, the PCF85063TP/1Z supports a clock frequency of up to 0.032 MHz. Communication with this component is facilitated through a serial I2C interface, ensuring ease of integration with microcontrollers and other peripheral devices. The device operates within an industrial temperature range of -40 °C to +85 °C, making it suitable for various environmental conditions.

Additionally, the part is compliant with ROHS and REACH regulations, supporting environmentally-conscious designs. The moisture sensitivity level is rated at 1, indicating the device’s robustness during soldering processes, particularly benefiting manufacturers utilizing surface mount technology.

Industry Applications for PCF85063TP/1Z

The PCF85063TP/1Z could potentially find applications in various industries due to its compact size, low power consumption, and reliable performance. Here are some potential industries and use cases where this part might be integrated:

  • Internet of Things (IoT): IoT devices often require accurate timekeeping for data logging and synchronization. The PCF85063TP/1Z might be used in smart sensors or cloud-connected devices, enabling functionalities that rely on real-time data. This part’s low power consumption could help extend battery life in portable applications.
  • Smart Cities: In the context of smart cities, the PCF85063TP/1Z could be integrated into traffic management systems or smart metering infrastructures, where precise timing is crucial for operation and communication between devices. The potential use in these applications demonstrates its importance for efficient urban infrastructure.
  • Industrial Automation: The part’s reliability in industrial environments could empower it to serve as a timekeeping element in automation systems. For instance, it might assist in timestamping data for process control or monitoring equipment status. This capability could help optimize operational efficiency and maintenance schedules in manufacturing settings.
  • Consumer Electronics: Many consumer electronic devices, including digital clocks, wearable technology, and home automation systems, could potentially utilize the PCF85063TP/1Z for real-time clock applications. Its compact size allows it to fit into space-constrained designs while providing consistent performance.
  • Healthcare: In medical devices that require accurate timekeeping for patient monitoring or data logging, the PCF85063TP/1Z might be used. Applications might include time-stamping patient data or synchronizing multiple monitoring devices within healthcare systems.

These use case examples are illustrative and highlight the potential versatility of the PCF85063TP/1Z. Comprehensive analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent manufacturer specializing in a wide range of microcontrollers and processors, with a significant focus on integrated circuits for various applications, including Timers or RTCs. NXP offers a comprehensive portfolio of products designed to meet the demands of modern electronic systems, addressing factors such as power efficiency, compactness, and reliability.

Within the realm of Timers or RTCs, NXP Semiconductors provides a variety of parts tailored to different requirements and applications. The PCF85063TP/1Z is part of this profile, demonstrating NXP’s commitment to delivering robust solutions that integrate seamlessly into various electronic designs. Similar parts might include various series of real-time clock modules that serve similar functionalities across different operational specifications, enhancing NXP’s overall offering in this segment.

Where to Find PCF85063TP/1Z by NXP Semiconductors

If you are interested in purchasing the PCF85063TP/1Z, it is recommended to conduct your research on findchips.com, where you can access updated stock levels and pricing information. This platform also provides an opportunity to explore other options within the Timers or RTCs category, which might include alternative parts offered by NXP Semiconductors or other manufacturers.

Historically, the part has been available through various distributors such as:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

However, stock levels and availability may vary, so it is crucial to verify current details on findchips.com to ensure accurate information on ordering and procurement.

Compare pricing for PCF85063TP/1Z and other Timers or RTCs / Microcontrollers and Processors at findchips.com