PCF8523T/1,118 by NXP Semiconductors

Overview of PCF8523T/1,118 by NXP Semiconductors

The PCF8523T/1,118 is a real-time clock (RTC) with calendar functionality, designed to be housed in an 8-pin SOIC package. It is manufactured by NXP Semiconductors and is compliant with RoHS regulations. This component operates within a wide supply voltage range of 1.2V to 5.5V, making it versatile for various applications. It can function effectively in industrial temperature grades, with an operational temperature range from -40 °C to 85 °C. The device includes features such as an alarm function, date format representation for day, date, month, and year, as well as a clock format displaying hours, minutes, and seconds.

The PCF8523T/1,118 utilizes a serial I2C communication method for information access and is capable of providing interrupt output capabilities. It contains 8 terminals and is characterized by its small outline packaging, which aids in space-saving designs. Its peak reflow temperature is rated at 260 °C, and it is designed with a nickel/palladium/gold plating for improved durability and reliability. As of this writing, the factory lead time for this part is approximately 16 weeks and 4 days.

Industry Applications for PCF8523T/1,118

The PCF8523T/1,118 might find applications across several industries due to its functionality as a real-time clock and calendar. Below are some potential examples of industry applications where this component might be utilized:

  • Internet of Things (IoT): The real-time clock could be implemented in IoT devices that require accurate timing for data logging or scheduling tasks. For instance, smart home devices such as thermostats or security systems may incorporate this RTC to manage operations based on time-based triggers.
  • Environmental Monitoring: Sensors used in environmental monitoring may leverage the PCF8523T/1,118 for timestamping data readings, ensuring accurate records of temperature, humidity, or air quality over time. This could be crucial for studies that correlate environmental changes with specific time intervals.
  • Smart Cities: In smart city applications, such as traffic management systems, the RTC could aid in coordinating time-sensitive operations. Municipal infrastructure might utilize this device to synchronize traffic signals or monitor parking systems based on real-time data input.
  • Consumer Electronics: The RTC could be beneficial in consumer electronics products such as digital clocks, cameras, or wearable devices, providing essential timekeeping features. The alarm functionality might particularly serve as a critical feature in alarm clocks or fitness trackers.
  • Transportation and Logistics: In transportation systems, logistics applications could utilize the RTC for time-stamping events related to vehicle tracking or inventory management. Timestamping data can help streamline operations and improve efficiency in supply chain management.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors is a prominent manufacturer in the field of microcontrollers and processors, with a portfolio that includes a range of components suitable for various applications. They specialize in developing devices such as real-time clocks, including the PCF8523T/1,118, which are integral for time-sensitive functionalities across different sectors.

NXP’s focus on high-performance and energy-efficient devices allows them to cater to growing industries like IoT, automotive, and industrial automation. Besides the PCF8523T/1,118, they manufacture similar RTC products that adhere to various operational requirements, ensuring designers have access to reliable timing solutions for diverse applications.

Research Price and Stock for PCF8523T/1,118 by NXP Semiconductors on Findchips.com

For readers looking to procure the PCF8523T/1,118, it is recommended to check stock levels and pricing at Findchips. This platform provides comprehensive data on electronic components, including the subcategory of Timers or RTCs, where alternatives from NXP Semiconductors or other manufacturers can also be found. Historical availability for the PCF8523T/1,118 has been noted at several distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • Sensible Micro Corporation
  • Future Electronics
  • Mouser Electronics

It is important to visit Findchips for the most current stock and pricing data, as availability may vary across these distributors.

Compare pricing for PCF8523T/1,118 and other Timers or RTCs / Microcontrollers and Processors at findchips.com