PCF8575TS/1,118 by NXP Semiconductors

Overview of PCF8575TS/1,118 by NXP Semiconductors

The PCF8575TS/1,118 is a remote 16-bit I/O expander designed to interface with microcontrollers via the I2C-bus protocol. Packaged in an SSOP2 (Small Outline Package) format with 24 pins, this device enables the extension of I/O capabilities for applications that require additional input/output lines while conserving space on the circuit board. The I/O expander features a maximum supply voltage of 5.5 V and operates within a range of -40 °C to 85 °C, making it suitable for industrial environments.

The device supports a maximum clock frequency of 0.4 MHz and it can control up to 16 I/O lines, offering flexibility in various applications. The PCF8575TS/1,118 is compliant with ROHS and REACH regulations, ensuring it meets environmental standards. With a moisture sensitivity level of 1, it is designed for surface mount technology, thus facilitating efficient soldering processes during assembly.

As of the current writing, the factory lead time is approximately 12 weeks, an important consideration for procurement teams planning timelines for development and production. The package characteristics, size, and electrical specifications make the PCF8575TS/1,118 a versatile and valuable component for engineers looking to integrate additional I/O functionality into their designs.

Industry Applications for PCF8575TS/1,118

The PCF8575TS/1,118 could potentially find applications in various industries, where its capabilities as an I/O expander might enhance system functionality and integration. Here are a few example industries and their respective use cases:

  • Internet of Things (IoT): The device could be employed in IoT systems that require the connection of multiple sensors and actuators. For instance, smart home devices might utilize the PCF8575TS/1,118 to expand the number of GPIOs available for various functionalities like temperature control, lighting, and security systems. Its low power consumption and I2C interface make it a fitting choice for energy-efficient designs.

  • Smart Cities: The PCF8575TS/1,118 might be integrated into smart city applications, such as traffic management systems. By interfacing with multiple sensors to gather data on traffic flow, the expander could manage inputs from multiple source points, potentially enhancing traffic signal control systems. Engineers might also use similar I/O expanders for environmental monitoring stations to process data from several environmental sensors.

  • Consumer Electronics: In the realm of consumer electronics, the PCF8575TS/1,118 potentially aids in increasing I/O availability in devices such as home automation systems and interactive displays. It could support inputs for buttons and LEDs, allowing designs to have enhanced control interfaces that remain compact.

  • Robotics and Drones: The flexibility of the PCF8575TS/1,118 makes it a fitting component in robotics applications, particularly where the number of I/O pins is a constraint. In drone technology, it could facilitate the control of motors and sensors, contributing to functionalities such as navigation, obstacle detection, and actuation mechanisms.

  • Telecommunications: Telecommunications equipment that requires interfacing with multiple devices or sensors might benefit from the PCF8575TS/1,118. Its ability to expand the I/O options for base stations or other communication devices could be valuable in ensuring efficient data transmission and reception.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts may provide alternative approaches in achieving the desired functionalities across these applications.

About NXP Semiconductors

NXP Semiconductors is a significant player in the semiconductor industry, well-regarded for providing solutions tailored to a wide array of applications, particularly in the fields of microcontrollers and processors. The company has developed a range of components that accommodate various functions such as data processing, communications, and control, among others. The PCF8575TS/1,118 serves as an illustrative example of their offerings in the Parallel I/O Ports subcategory.

NXP Semiconductors focuses on delivering innovative solutions that meet the demanding needs of modern electronic systems. Their portfolio includes various products that share similarities with the PCF8575TS/1,118, addressing the growing need for expandable I/O capabilities in compact designs. Such parts might be found in applications ranging from industrial automation to consumer electronics, underlining their versatility and broad applicability.

Where to Find PCF8575TS/1,118 by NXP Semiconductors

For those looking to procure the PCF8575TS/1,118, it is recommended to research various distributors to find availability and pricing. Historical availability of this part has been noted with distributors such as Chip One Stop, Mouser Electronics, DigiKey, and Avnet Americas. However, stock levels and current pricing can vary, so visiting findchips.com will provide the most up-to-date information, including options for alternate parts within the Parallel I/O Ports category.

Compare pricing for PCF8575TS/1,118 and other Parallel I/O Ports / Microcontrollers and Processors at findchips.com