Overview of PDS1-S12-S12-M-TR by CUI Inc.
The PDS1-S12-S12-M-TR by CUI Inc. is a DC-DC unregulated power supply module that provides a 12V output with a power capacity of up to 1W. Belonging to the power supply modules subclass within the broader category of power circuits, this component features a SMT-8/5 plastic package that is both RoHS compliant and not Reach compliant. With an efficiency of 80%, it operates within a temperature range of -40 °C to 100 °C. The input voltage can range from 10.8V to 13.2V, with a nominal input of 12V. It has peak reflow temperatures of up to 245 °C, reflecting its adaptability to various soldering processes.
Other notable attributes include a line regulation maximum of 1.2%, a total output power of 1W, and ripple voltage for the main output of 0.021 Vrms. Its physical dimensions are 12.7 mm in length, 8.3 mm in width, and 7.5 mm in height, fitting easily into compact electronic designs. Its terminal form is a gull wing, with a terminal pitch of 2.54 mm, compatible with standard PCB layouts.
Industry Applications for PDS1-S12-S12-M-TR
The versatiliate nature of the PDS1-S12-S12-M-TR makes it suitable for a broad spectrum of potential industry applications, although the following suggestions are conceptual and require validation by engineering and design teams regarding the compliance and suitability for specific sectors:
- Space Technology: The compact and efficient nature of this power module potentially suits satellite subsystems, where efficient use of power and minimal space consumption are critical. The ability to operate in a wide temperature range could be beneficial for the harsh space environment.
- Consumer Electronics: Given its small size and efficiency, this module could potentially find applications in portable electronics, such as handheld gaming devices, portable media players, and other small consumer gadgets requiring stable DC power.
- Environmental Monitoring Devices: The robust operation across a wide range of temperatures makes the module a potentially good fit for outdoor environmental sensors and monitoring equipment, which must operate reliably in varying climatic conditions.
- Smart Cities Infrastructure: IoT devices that manage traffic, environmental monitoring, and energy management within smart cities might integrate such power modules for their low power consumption and small footprint, catering to the dense packaging and extended operating temperature requirements.
Given these applications, the direct disclosure of potential industry applications, including sectors like agriculture technology, medical imaging, and robotics, underscores the module’s flexible utility across different domains. However, it’s imperative to underline that these applications are theoretical and require thorough assessment for compliance, technical feasibility, and reliability in those specific environments.
About CUI Inc.
CUI Inc. is a notable manufacturer specializing in electronic components, with a particular focus on power supply modules within the power circuits domain. Their extensive product range includes a variety of power supply units, DC-DC converters, and related components that serve a wide array of market needs. The PDS1-S12-S12-M-TR is an example of their innovation in unregulated power supply modules. CUI Inc. products are engineered to meet the diverse needs of the electronics industry, including industrial, consumer, and IoT applications. Their commitment to quality and performance, along with adherence to environmental standards like RoHS compliance, positions CUI Inc. as a key source for electronic components and power solutions.
Where to Find PDS1-S12-S12-M-TR by CUI Inc
To find the PDS1-S12-S12-M-TR or similar power supply modules for your application, it is recommended to search on findchips.com. This platform provides up-to-date information on availability, pricing, and datasheets from various distributors. In the past, the PDS1-S12-S12-M-TR has been available at distributors such as DigiKey. However, to get current stock levels and pricing, visiting findchips.com ensures you have the most recent data. Moreover, Findchips allows users to compare similar modules offered by CUI Inc or other manufacturers, helping in making an informed decision based on comparative analysis.