Overview of PDSE1-S5-S5-S by CUI Inc.
The PDSE1-S5-S5-S by CUI Inc. is a DC-DC unregulated power supply module capable of converting a 4.5 ~ 5.5 Vdc input range into a stable 5 Vdc output. It supports up to 0.2 A current, translating into a maximum power output of 1 W. This product is RoHS compliant, ensuring it adheres to the latest environmental and safety regulations.
Featuring a compact SIP-4 package, the PDSE1-S5-S5-S has been specifically designed for high efficiency, with an 82% efficiency rating at the main output. It is manufactured using hybrid technology, encapsulated in a plastic/epoxy body for enhanced durability and longevity. A noteworthy attribute includes its ability to operate within a wide temperature range of -40°C to 105°C, enabling its use in a variety of environmental conditions.
This particular model is equipped with several protections, including continuous short circuit protection, adding a layer of safety to its applications. With an input voltage range finely suited for standard logic levels, this device maintains line regulation and load regulation within acceptable margins, thereby ensuring a consistent output voltage. The switching frequency is capped at 270 kHz, which points to its operational efficiency. Furthermore, certified by CE, EN, and UL, the PDSE1-S5-S5-S guarantees compliance with international standards, an essential requirement for global applications.
Industry Applications for PDSE1-S5-S5-S
The PDSE1-S5-S5-S’s characteristics make it potentially suitable for various industry applications. Please note, the following application use cases are conditional and require thorough analysis and verification by engineering and design teams for industry standards and specific application requirements.
- Education and Research: In laboratory settings and educational institutes, the PDSE1-S5-S5-S might be utilized to power small-scale experiments or projects that require a stable 5V power source. Its efficiency and compact size could be particularly useful in breadboard setups or portable electronic learning kits.
- Healthcare: For healthcare technologies that operate within the 5V range, such as wearable health monitors or small medical diagnostic devices, this module could provide a reliable power source. Its adherence to RoHS compliancy and certifications by CE, EN, and UL may also support its application in health-related gadgets, ensuring patient safety and device reliability.
- Agriculture Technology: In the realm of agriculture technology, where innovative devices are often used to monitor crop conditions or automate farming tasks, the PDSE1-S5-S5-S could serve as an effective component in sensor-based systems or small robotic units due to its energy efficiency and operational reliability in varying environmental conditions.
- Robotics and Drones: Robotics and drones that require compact, efficient, and reliable power supply solutions could benefit from integrating the PDSE1-S5-S5-S. Its unregulated output might be suitable for small motors or control circuits in robotic applications where simplicity and efficiency are paramount.
It’s important to remember that these potential industry applications are purely illustrative and need to be verified for compliance and suitability within specific use scenarios and regulations.
About CUI Inc.
CUI Inc. is a reputable manufacturer in the electronics industry, particularly known for its contributions to the development and production of power supply modules among other power circuits. Focused on delivering solutions that enhance technological efficiency and environmental sustainability, CUI Inc. has established itself as a key player in the power electronics market. The company’s product line spans a broad range of components, including converters, power supplies, and transducers, designed for use in various applications across the industrial, consumer electronics, and telecom sectors.
The PDSE1-S5-S5-S is a testament to CUI Inc.’s commitment to quality and innovation, embodying the advanced features and reliability that the manufacturer is known for. Alongside models like the PDSE1-S5-S5-S, CUI Inc. produces an extensive portfolio of power modules that cater to diverse operational requirements, ensuring that consumers find the exact specifications needed for their projects.
Where to Find PDSE1-S5-S5-S by CUI Inc
To secure the PDSE1-S5-S5-S for your application, visit findchips.com. Our platform provides up-to-date information on stock levels and pricing from a range of distributors. Historically, this part has been available through distributors such as Sager, Onlinecomponents.com, DigiKey, and Newark. However, to get the most current availability and pricing information, it’s best to search directly on Findchips.com. Additionally, if you’re looking for alternate parts to the PDSE1-S5-S5-S, you can explore a variety of Power Supply Modules from other manufacturers that might meet your needs.