PDTC114ET,215 by Nexperia

Overview of PDTC114ET,215 by Nexperia

The PDTC114ET,215 is a 50 V, 100 mA NPN digital transistor that features built-in bias resistors, specifically R1 and R2, both valued at 10 kΩ. This component is designed in a TO-236 package, commonly used for surface mount applications. The transistor operates effectively with a maximum collector-emitter voltage of 50 V and a continuous collector current of 100 mA, making it suitable for various switching applications. It is also RoHS compliant, indicating that it adheres to directives aimed at reducing hazardous materials in electronic components.

This transistor is characterized by a collection of noteworthy attributes, including a DC current gain (hFE) of at least 30 and a transition frequency (fT) of 230 MHz. The built-in resistor configuration adds to its convenience, allowing for simplified circuit designs, particularly in low-power applications. The operating temperature range of the PDTC114ET,215 can reach up to 150 °C, which may make this component applicable across different environmental conditions. This part was introduced to the market in September 1997 and continues to hold an active life cycle status, reaffirming its relevance in contemporary applications.

Industry Applications for PDTC114ET,215

The PDTC114ET,215 potentially finds applications across several industries due to its characteristics as a small signal bipolar transistor. Below are some example industries and how this part might integrate within them:

  • Consumer Electronics: The PDTC114ET,215 could be utilized in devices such as remote controls, LED flashers, or small audio amplifiers. Its compact size and switching capabilities might support low-power applications where space is a premium.
  • Energy and Power Systems: Potential implementations could include applications in power management systems, such as battery chargers or energy monitoring devices. The ability to handle up to 100 mA of collector current may lend itself well to applications requiring efficient switching for power control.
  • Renewable Energy: The PDTC114ET,215 might be employed in solar panel inverters or energy distribution systems, given its suitability for switching applications. Its built-in bias resistors could simplify circuit design in these energy systems, where reliability and efficiency are critical.

The listed applications are conceptual and illustrative only, as careful analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Additionally, similar small signal bipolar transistors may also be utilized in these contexts where the specifications align with the design needs.

About Nexperia

Nexperia is a global semiconductor manufacturer known for its comprehensive portfolio of discrete, logic, and analog devices. In the domain of transistors, particularly small signal bipolar transistors such as the PDTC114ET,215, the company focuses on delivering reliable components with high performance and low power consumption. Nexperia provides various configurations and packages to suit different applications, thereby enhancing circuit efficiency and design flexibility.

Similar parts by Nexperia may include other small signal transistors designed for various switching and amplification roles within electronic circuits. The company’s commitment to quality and sustainability is also reflected in its adherence to RoHS and other compliance standards, ensuring that their components meet the stringent requirements of modern electronics.

Where to Find PDTC114ET,215 by Nexperia

PDTC114ET,215, it is advisable to explore options on findchips.com. This site can provide insights into current stock levels and pricing for the PDTC114ET,215. Some distributors where this part has historically been available include:

  • New Advantage Corporation
  • EBV Elektronik
  • Chip Stock
  • DigiKey
  • Mouser Electronics

Please note that stock availability at these distributors may vary, so visiting findchips.com is crucial for the most current information and to explore potential alternatives within the Small Signal Bipolar Transistors category that may also meet your specific requirements.

Compare pricing for PDTC114ET,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com