Overview of PE-0603PFB121ST by Pulse Electronics Corporation
The PE-0603PFB121ST is a Ferrite Bead, offering characteristics like a 2A current rating and a low DC resistance of 0.05Ω, housed in a compact 0603 package. Manufactured by Pulse Electronics Corporation, this component falls under the subcategory of Data Line Filters within the broader category of filters. Designed for surface mount technology, it has a minimal footprint with dimensions of 1.6mm in length, 0.8mm in width, and a height of 0.85mm. This part is deemed suitable for a wide range of applications due to its excellent impedance characteristics, denoted as having an output impedance of 120 OHM Ω, and an operational temperature range of -40°C to +105°C.
Key attributes include its RoHS compliance, Reach Compliance Code, and an ECCN Code of EAR99, making it a globally acceptable component for use in various markets. Furthermore, its insulation resistance is specified at a minimum of 1000 MΩ, ensuring a high level of reliability in its function as a filter. The terminal finish is Tin over Nickel, offering good solderability for a surface mount installation. The packaging method for this component is Tape and Reel, specifically on a 7-inch reel, facilitating automated assembly processes. As of the current writing, the factory lead time for this component is approximately 14 weeks.
Industry Applications for PE-0603PFB121ST
The versatility of PE-0603PFB121ST allows for its potential use across various industries. Its role as a ferrite bead for suppressing high-frequency noise in electronic circuits makes it invaluable in many applications. Below are some of the industries and use cases where this component might find utility, bearing in mind that these are illustrative examples contingent on engineering analysis for specific needs:
- Telecommunications: In telecom equipment like routers, switches, and base stations where noise suppression is critical for maintaining signal integrity, the PE-0603PFB121ST could potentially be employed to filter out interference from data lines.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets might incorporate this ferrite bead to mitigate electromagnetic interference (EMI), ensuring the device operates without disruption from internal or external noise sources.
- Internet of Things (IoT): IoT devices, from smart home gadgets to industrial sensors, require stable operation amidst various sources of noise. The PE-0603PFB121ST potentially offers an effective solution to protect communication lines from EMI, aiding in the reliability of these devices.
- Automotive (conditionally, based on the Part Data Attributes): If adhering to automotive standards, components like the PE-0603PFB121ST might be utilized in vehicle electronics for noise suppression, contributing to the performance and reliability of automotive communication systems.
It’s important to note that these potential industry applications are based on the part’s characteristics and should be validated by engineering teams for compliance with specific industry standards and application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a notable player in the realm of electronic components, with a particular emphasis on filters, including Data Line Filters. The company manufactures a wide array of components designed for use in various industries, from telecommunications to automotive. Pulse Electronics prides itself on innovation and quality, making components like the PE-0603PFB121ST to meet rigorous standards for performance and reliability. In the specific field of Data Line Filters, Pulse Electronics offers solutions that cater to a broad range of applications, ensuring that devices operate efficiently and are protected from potential interference.
Where to Find PE-0603PFB121ST by Pulse Electronics Corporation
To procure the PE-0603PFB121ST, start your search at findchips.com. By using our extensive database, you can explore current stock levels and pricing from a variety of distributors. Historically, this part has been available at distributors such as Master Electronics, Avnet Asia, Sager, TTI, Avnet Americas, TTI Europe, Onlinecomponents.com, Mouser Electronics, DigiKey, and Farnell, although availability can vary. To ensure you find the most up-to-date information, it’s crucial to visit findchips.com where you can also discover alternate parts to PE-0603PFB121ST that might be offered by Pulse Electronics Corporation or other manufacturers.