Overview of PE9354 by Pasternack Enterprises
The PE9354 is an RF Connector Adapter characterized by its SSMA Female to N Female configuration, making it a critical component in a wide array of RF and microwave applications. Manufactured by Pasternack Enterprises, this adapter offers a bridge between different types of RF systems, thanks to its unique connector series configuration. The adapter features a standard polarity and a 50 Ohm impedance for both connector series, ensuring compatibility and reliable performance in RF systems.
This adapter’s body is made from brass with a nickel plating, providing durability and resistance against environmental factors. The straight adapter body style is designed for in-line RF connections, simplifying the setup process in complex RF assemblies. Pasternack Enterprises ships this precision-manufactured part from a facility certified to ISO 9001:2015, ensuring high-quality standards are met for each component shipped. As part of Pasternack’s extensive range of over 40,000 RF, microwave, and millimeter wave components, the PE9354 stands out for its reliability and precision.
Industry Applications for PE9354
The versatile nature of the PE9354 allows it to serve in various applications across different industries. While it is specifically noted for its potential use in the healthcare industry, its characteristics make it suitable for a wide array of sectors. Some possible applications include:
- Telecommunications: The adapter can be used to connect different types of RF equipment, potentially facilitating the setup of communications infrastructure or in the maintenance of existing systems.
- Healthcare: In medical settings, the PE9354 might be found in equipment requiring reliable RF connections, such as diagnostic imaging machines.
- Defense and Aerospace: The adapter’s specifications make it suitable for use in military and aerospace applications, where precision and reliability in RF connectivity are paramount. It could potentially be used in communication systems, radar systems, and other sophisticated electronics within this sector.
- Research and Development: In laboratories and research facilities, the PE9354 might be used in experimental setups requiring the integration of various RF components, proving essential in the testing and development of new technologies.
It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About Pasternack Enterprises
Pasternack Enterprises is a leading manufacturer in the field of RF, microwave, and millimeter wave products, including a broad range of RF Adapters. With a commitment to quality, all their products, including the PE9354, are manufactured in facilities certified to ISO 9001:2015. The company boasts an extensive catalog of over 40,000 components, covering everything from custom cable assemblies to connectors like the PE9354. Their dedication to delivering high-quality parts promptly makes them a preferred choice for professionals in various industries looking for reliable RF connections. Pasternack Enterprises’ product range is designed to meet the exacting specifications required in complex RF systems, ensuring performance and reliability.
Where to Find PE9354 by Pasternack Enterprises
To purchase the PE9354 or to explore options for alternative RF Adapters suited to your specific needs, visiting findchips.com is recommended. Findchips.com offers current stock levels, pricing, and availability from a range of distributors. Historically, the PE9354 has been available from distributors including Pasternack Enterprises US and DigiKey, among others. However, to get the most up-to-date information on availability and pricing, visiting findchips.com ensures you have access to the latest data from across the industry. Besides Pasternack Enterprises, findchips.com hosts components from various manufacturers, providing a comprehensive database for all your component research needs.