PESD15VL1BA,115 by Nexperia

Overview of PESD15VL1BA,115 by Nexperia

The PESD15VL1BA,115 is a low capacitance bidirectional ESD protection diode housed in an SOD-323 package. It is designed with a bidirectional avalanche diode technology, making it suitable for protecting sensitive electronics from electrostatic discharges without directionality concerns. This diode has a maximum breakdown voltage of 20.3V and a minimum of 17.1V, with a nominal breakdown voltage of 18.9V. The clamping voltage can rise to a maximum of 44V under ESD event conditions.

Manufactured by Nexperia, this component is encapsulated in a plastic/epoxy SC-76 package, commonly referred to as SOD-323, featuring a small outline with two gull-wing terminals. The part’s package dimensions and low profile facilitate compact PCB designs. Supporting a broad operating temperature range from -65 °C to 150 °C, the PESD15VL1BA,115 is characterized as RoHS compliant, ensuring it adheres to current environmental and safety regulations.

Industry Applications for PESD15VL1BA,115

The PESD15VL1BA,115 could potentially be used in various sectors due to its protective features against voltage and electrostatic discharges. Below are some example industries and related components where this part might find application:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could utilize this diode to safeguard their sensitive circuits from ESD damages potentially. These devices often require components that offer effective protection without compromising the device’s size.
  • Telecommunications: Equipment such as routers, switches, and base stations might make use of such suppressors to protect against ESD damages that can occur due to sudden voltage spikes, potentially caused by direct contact or proximity of electrical surges.
  • Automotive: Given its compliance with Reference Standard AEC-Q101, the PESD15VL1BA,115 might be suitable for applications in vehicle electronics where high reliability under varying environmental conditions is crucial. It could potentially protect sensitive automotive sensors and communication interfaces.
  • Industrial Automation: In this sector, control systems, sensors, and actuators might benefit from this type of protection, particularly in environments where electrical noise and potential ESD events could occur frequently.
  • Computing and Data Storage: Components like SSDs, motherboards, and other critical data processing equipment might possibly incorporate the PESD15VL1BA,115 to protect against transient voltages, thus ensuring data integrity and reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a leader in the field of diodes and a variety of other semiconductor components, including Transient Suppressors. Known for their reliable and high-performance components, Nexperia provides solutions that enhance the safety, efficiency, and functionality of electronic equipment. The PESD15VL1BA,115 is a testament to their commitment to quality and innovation in the ESD protection subcategory. They focus on producing components that are both functional and minimalist in package design, ensuring that they can be used in a wide variety of applications, from high-volume consumer electronics to mission-critical automotive systems.

Where to Find PESD15VL1BA,115 by Nexperia

You can research where to purchase the PESD15VL1BA,115 on our site findchips.com. To explore alternative Transient Suppressors that might be available from Nexperia or other manufacturers, you can use the same site. The part has historically been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and TME. However, for the most current stock levels and pricing, it’s advised to visit findchips.com.

Compare pricing for PESD15VL1BA,115 and other Transient Suppressors / Diodes at findchips.com