Overview of PESD3V3L4UG,115 by Nexperia
The PESD3V3L4UG,115 is a low capacitance unidirectional quadruple electrostatic discharge (ESD) protection diode array, encapsulated in a TSSOP 5-pin package. Manufactured by Nexperia, this component is part of the electronic parts subcategory of Transient Suppressors. It features a small outline transistor (SOT-353) package, commonly used in applications requiring high-density board mounting.
This ESD protection diode array is designed to safeguard sensitive electronic components from electrostatic discharges. Its multiple diode structure effectively dissipates ESD strikes away from the protected circuit, significantly reducing the risk of damage. The device’s breakdown voltage ranges from a minimum of 5.32 V to a maximum of 5.88 V, which enables it to respond quickly to transient voltage spikes. With a maximum power dissipation of 0.3 W and peak reverse voltage of 3.3 V, this diode array is robust enough for stringent applications. Being RoHS compliant and REACH compliant, the PESD3V3L4UG,115 adheres to current environmental regulations regarding hazardous substances.
Industry Applications for PESD3V3L4UG,115
The PESD3V3L4UG,115 could potentially be applied across various industries where electronic devices are susceptible to ESD impacts. Here are a few industries where such applications might be conceptual:
- Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics often integrate ESD protection diodes to prevent damage during user handling.
- Computing and Data Storage: This includes applications in desktops, laptops, servers, and storage systems where high-speed data interfaces require robust protection to ensure reliability and durability.
- Telecommunications: Network routers, switches, and hardware modules that handle high-speed signal transmissions could employ such diodes to mitigate risks associated with ESD events.
- Healthcare: Medical devices that include sensitive electronic components may use this protection strategy to enhance safety and compliance with stringent regulatory standards.
Note that these potential industry applications require analysis and verification by engineering teams to confirm that PESD3V3L4UG,115 meets industry-specific standards and application requirements. This assessment is crucial for adherence to safety and operational guidelines.
About Nexperia
Nexperia is a leader in the field of Transient Suppressors and a broad range of diodes. This manufacturer is known for producing components that offer high reliability, scalability and are designed for the demanding requirements of automotive, industrial, and consumer markets. Their product portfolio includes a variety of similar parts to the PESD3V3L4UG,115, all of which provide ESD protection for sensitive circuits. These devices ensure enhanced life span and performance in applications where electronic components are at risk from static electricity. Nexperia’s commitment to manufacturing excellence and adherence to stringent standards underscores their leadership in the semiconductor industry.
Where to Find PESD3V3L4UG,115 by Nexperia
Procuring the PESD3V3L4UG,115 can be done effectively through FindChips.com. By researching on our site, you can access current stock levels and pricing from various distributors. The part has historically been available at distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and DigiKey among others. However, to get the most accurate and up-to-date information, consulting the findchips.com site is recommended. There, you can also explore alternate parts within the broad category of Transient Suppressors that might be offered by Nexperia or other manufacturers.