Overview of PI3106-00-HVMZ by Vicor Corporation
The PI3106-00-HVMZ is a DC-DC Regulated Power Supply Module with a single output, designed to deliver 50W of power. It is part of the Power Supply Modules subcategory within power circuits, coming in a hybrid form with a PACKAGE-28 enclosure. This particular model converts input DC voltage to a stabilized output voltage of 12V at 50W, making it a critical component for a wide variety of electronic systems.
Manufactured by Vicor Corporation, a leading name in the field of advanced power supply technologies, the PI3106-00-HVMZ is designed for robust performance. This module is notable for its high efficiency rate of 88%, which ensures minimal energy wastage and heat generation. It operates across a wide temperature range from -55 °C to 100 °C, making it versatile for use in various environmental conditions.
Additional features of this module include the ability to adjust the output voltage from 9.6V to 13.2V, remote shutdown capability, and compliance with various industry standards including CSA, EN, IEC, and UL. It is designed with a moisture sensitivity level of 6, indicating that it requires careful handling during assembly to prevent moisture-related damage. The part is also RoHS and REACH compliant, making it suitable for use in applications that prioritize environmental considerations.
Industry Applications for PI3106-00-HVMZ
The PI3106-00-HVMZ by Vicor Corporation, with its specifications and features, could be potentially utilized across a diverse range of industry sectors. However, it’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Computing and Data Storage: Its high efficiency and power output could potentially make it suitable for small-scale data center applications, where its ability to provide stable power to sensitive electronics is critical.
- Telecommunications: The module might be used in telecom equipment, possibly serving as a power supply for amplifiers or routers which require reliable power management in varying environmental conditions.
- Industrial Automation: This power module could potentially find applications in control systems or automation machinery, where its wide operating temperature range and high efficiency are beneficial for reliability and energy-saving.
- Consumer Electronics: Although not directly specified, the power module’s compact size and efficiency could potentially make it suitable for high-powered consumer electronics requiring efficient, regulated power supplies.
- Aerospace and Defense: Given the module’s robust performance across a wide temperature range, it might potentially be used in aerospace or defense electronics, where reliability under extreme conditions is paramount.
It’s vital for teams to conduct in-depth analysis and testing to ensure the PI3106-00-HVMZ aligns with the technical and regulatory demands of the intended application.
About Vicor Corporation
Vicor Corporation is at the forefront of developing high-efficiency power supply modules and systems. With a focus on advanced power conversion technologies, Vicor offers a broad range of Power Supply Modules and solutions catered towards meeting the rigorous demands of industrial, computing, aerospace, and many other sectors. The PI3106-00-HVMZ is one example of Vicor’s innovative approach to power module design, offering high performance, reliability, and versatility. The company’s commitment to quality and meeting industry standards, such as RoHS and REACH compliance, ensures that their products like the PI3106-00-HVMZ not only meet but exceed the expectations of the most demanding applications.
Where to Find PI3106-00-HVMZ by Vicor Corporation
When considering where to purchase the PI3106-00-HVMZ, findchips.com offers a comprehensive platform to research current stock levels and pricing from various distributors. We recommend exploring the site to find the PI3106-00-HVMZ within the broader category of Power Supply Modules to identify both this part and potential alternatives from Vicor Corporation and other manufacturers.
Historically, this part has been available at distributors such as Vyrian, Avnet Americas, and DigiKey. However, for the most current availability, stock levels, and pricing information, visiting findchips.com is advised. The site provides up-to-date details that are crucial for procurement professionals and engineers in making informed decisions regarding component sourcing.