PI3DBS12212AXUAEX by Diodes Incorporated

Overview of PI3DBS12212AXUAEX by Diodes Incorporated

The PI3DBS12212AXUAEX is a differential multiplexer that operates as a 2:1 Mux/Demux. This component is designed to handle signal multiplexing and demultiplexing at speeds up to 12 Gbps, making it suitable for high-speed data applications. It operates effectively across a wide temperature range from -40 to 85 degrees Celsius, which allows it to be implemented in various environmental conditions. The device is RoHS compliant, ensuring adherence to environmental regulations concerning hazardous substances.

Manufactured by Diodes Incorporated, the PI3DBS12212AXUAEX is currently active in the market, as indicated by its part life cycle status. It complies with REACH regulations, and its export classification is categorized as ECCN EAR99, which is significant for industries involved in international trade. The component comes in an 18-pin 2xQFN package, which is advantageous for applications that require compact designs with minimal board space usage.

Industry Applications for PI3DBS12212AXUAEX

The versatility of the PI3DBS12212AXUAEX makes it a potential candidate for various industry applications, where high-speed signal routing is required. The following examples illustrate potential uses within several industries:

  • Telecommunications: This component might be utilized in networking equipment to manage data flow between different channels, such as routers and switches. The high data rate of 12 Gbps enables efficient handling of multiple signals without significant degradation. Similar multiplexers or switches could also be employed in this capacity, ensuring reliable communication.
  • Consumer Electronics: In consumer devices like high-definition TVs or gaming consoles, the PI3DBS12212AXUAEX could serve as a signal switch to select between various input sources. Its ability to operate under a broad temperature range could relay confidence in performance in varying household environments.
  • Industrial Automation: The PI3DBS12212AXUAEX might find applications in automation systems, where it can manage multiple sensor signals routing to a processing unit. Such deployment could support robots or smart machinery that require efficient signal processing for operation.
  • Automotive: Provided that it meets specific automotive standards like AEC-Q100, the PI3DBS12212AXUAEX might be integrated into automotive communication systems, such as CAN (Controller Area Network) or other data transmission protocols used in vehicles.
  • Robotics and Drones: The device could potentially be employed in drones for managing data from various cameras or sensors. Its small footprint and low power consumption can contribute to the efficiency of robotic systems by reducing space and energy requirements.

These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. It’s also important to consider how similar multiplexers or switches might benefit these applications through their specific attributes.

About Diodes Incorporated

Diodes Incorporated is a manufacturer known for providing a wide range of electronic components, including those in the category of multiplexers or switches within signal circuits. The company emphasizes innovation and quality in its product offerings, which includes the PI3DBS12212AXUAEX. This part is designed to meet the demands of high-speed applications, and Diodes has a portfolio of similar components aimed at enhancing signal integrity and performance.

Diodes Incorporated manufactures various types of analog integrated circuits including differential multiplexers that are suitable for communication systems, data centers, and consumer electronics. Their continuous focus on research and development enables them to provide parts that meet current and future industry standards.

Where to Find PI3DBS12212AXUAEX by Diodes Incorporated

For those looking to purchase the PI3DBS12212AXUAEX, exploring options on findchips.com could yield beneficial results. Users can find this multiplexer under the Multiplexers or Switches category. Alongside this part, customers may also discover alternate parts that may suit their needs, whether from Diodes Incorporated or various other manufacturers.

Historically, this component has been available through several distributors, such as Win Source Electronics, Avnet Silica, Arrow Electronics, and DigiKey. However, it is advisable to check the current stock levels and pricing on findchips.com for the most accurate information.

Compare pricing for PI3DBS12212AXUAEX and other Multiplexers or Switches / Signal Circuits at findchips.com