Overview of PIC16C55A-04I/SO by Microchip Technology Inc.
The PIC16C55A-04I/SO is an 8-bit microcontroller that operates at a maximum frequency of 4 MHz, designed with a reduced instruction set computing (RISC) architecture. It utilizes OTPROM (One-Time Programmable Read-Only Memory) technology to store program code, which allows for the implementation of embedded solutions across various applications. This microcontroller is housed in a SOIC-28 package, measuring 0.300 inches, making it suitable for space-constrained designs.
Produced by Microchip Technology Inc., the PIC16C55A-04I/SO features a program memory size of 896 bytes and provides 20 input/output (I/O) pins. Its operational voltage ranges from 5V to 5.5V, with a maximum supply current of 3.3 mA. This device is compliant with both RoHS and Pb-free standards, ensuring it meets modern environmental regulations. The part is suitable for industrial temperature applications, with an operating temperature range from -40 °C to 85 °C. While this device has been in production since January 1990, it currently has a part life cycle code indicating that it is not recommended for new designs. Users should keep this in mind during the selection process for long-term applications.
Industry Applications for PIC16C55A-04I/SO
The PIC16C55A-04I/SO microcontroller might be suitable for various industries and applications, including:
- Internet of Things (IoT): This microcontroller may be integrated into IoT devices where low power consumption and space efficiency are essential. With its low supply current and compact package design, it could support various sensor systems or microcontroller-based communication devices.
- Consumer Electronics: The versatility of the PIC16C55A-04I/SO might allow it to be utilized in home appliances, remote controls, and small electronic gadgets. Its ability to handle multiple I/O operations could facilitate various functions in consumer electronics that require control systems.
- Healthcare: In medical devices, this microcontroller might enable basic data processing functions, such as in wearable health monitoring devices. Its industrial temperature grade and compliance with environmental standards could make it suitable for medical applications that require reliability.
- Education and Research: The simplicity and robustness of the PIC16C55A-04I/SO could popularize it in educational settings, particularly for teaching basic programming and electronics. Its one-time programmable feature allows students to experiment with embedded systems without the need for complex hardware setups.
- Security and Surveillance: This microcontroller could potentially be used in simple alarm systems or surveillance cameras, where reliable processing and low power operation are critical. It might assist in processing sensor inputs and triggering actions based on predefined conditions.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other microcontrollers in the market could also serve similar functions in these applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the microcontroller space, specializing in a wide variety of Microcontrollers and processors. Their products, including the PIC16C55A-04I/SO, are designed to meet the diverse needs of embedded applications, ranging from simple tasks to complex processing requirements.
Microchip has developed a broad portfolio of microcontrollers that cater to different application needs, such as the PIC32, PIC18, and the extended PIC16 families. These devices often come with enhanced features like increased memory capacity, integrated peripherals, and advanced power management capabilities, allowing developers greater flexibility when designing their products. The robust development tools and extensive documentation provided by Microchip support engineers in creating efficient and innovative solutions using their microcontrollers.
Where to Find PIC16C55A-04I/SO by Microchip Technology Inc
To acquire the PIC16C55A-04I/SO, it is recommended to research purchase options available on findchips.com. Here, you may find information about current stock levels and prices for this specific microcontroller. Historically, this part has been available from distributors such as:
- Master Electronics
- Avnet Silica
- DigiKey
- Future Electronics
It is important to check findchips.com for the most up-to-date availability and pricing, as stock levels can fluctuate significantly over time.