Overview of PIC16F1823-I/ST by Microchip Technology Inc.
The PIC16F1823-I/ST is an 8-bit microcontroller that features a flash memory capacity of 3.5 KB and is designed to operate at a maximum clock frequency of 32 MHz. This device is packaged in a 14-lead TSSOP (Thin Shrink Small Outline Package) with dimensions of 4.4 mm by 5 mm. The use of CMOS technology allows for efficient performance and low power consumption, making it suitable for a variety of applications that require energy-efficient computing capabilities. The part is also compliant with RoHS regulations and Pb-free, indicating its suitability for modern electronic applications that prioritize environmental considerations.
This microcontroller falls under the subcategory of Microcontrollers within the broader category of Microcontrollers and Processors. Among its key attributes are 12 I/O lines, the ability to operate with a supply voltage range from 2.5 V to 5.5 V, and support for various integrated features including a 10-bit ADC and PWM channels. With an operational temperature range extending from -40 °C to 85 °C, it can endure various industrial conditions, emphasizing its versatility for different applications.
Industry Applications for PIC16F1823-I/ST
Given its attributes and capabilities, the PIC16F1823-I/ST might be suitable for various industry applications, including but not limited to:
- Consumer Electronics: The microcontroller could potentially be used in devices such as remote controls or hand-held gadgets where compactness and low power consumption are critical. Its capabilities in handling multiple I/O lines may support interfacing with various sensors or input devices.
- Internet of Things (IoT): The PIC16F1823-I/ST might find use in IoT applications, where it can assist in data collection and management from connected devices. Its built-in PWM channels could be useful for controlling actuators or motors in IoT-based solutions.
- Industrial Automation: The part may be incorporated into automated systems that require real-time processing and control. Typically, microcontrollers like this can manage multiple tasks, including data acquisition from sensors and control logic for machinery.
- Robotics and Drones: The functionalities of the PIC16F1823-I/ST could also be applied in robotics and drone technology. Its support for ADC might facilitate sensor integration for navigation and environmental sensing.
- Smart Cities: In the context of smart cities, the microcontroller might support infrastructure projects that involve smart lighting or traffic management systems, where it can process signals and data inputs efficiently.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontrollers, including the PIC16F1823-I/ST. The company’s focus on microcontrollers and processors has led to the development of a diverse portfolio of products that satisfy the needs of engineers across various sectors. Its offerings in the PIC16 family provide options suitable for both low-power applications and more demanding processing requirements. Microchip’s product line includes various series of microcontrollers designed to cater to specific use cases, enabling users to select a component that aligns closely with their project specifications.
Among similar parts manufactured by Microchip are the PIC16F184XX series and PIC12F1822, which also offer specialized features for different application needs. The easy integration of Microchip’s products into existing designs promotes versatility and innovation in electronic engineering.
Where to Find PIC16F1823-I/ST by Microchip Technology Inc
For purchasing the PIC16F1823-I/ST, it is recommended to visit findchips.com for up-to-date information on availability. This online resource can also assist in identifying alternate parts in the Microcontrollers category that might meet your requirements. Historically, the part has been available at distributors including:
- Win Source Electronics
- Master Electronics
- Mouser Electronics
- DigiKey
Stock levels and pricing can fluctuate, so it is advisable to check on findchips.com for the most accurate information regarding current availability.