PIC17C756A-33I/L by Microchip Technology Inc

Overview of PIC17C756A-33I/L by Microchip Technology Inc.

The PIC17C756A-33I/L is an 8-bit RISC microcontroller developed by Microchip Technology Inc. This part is characterized by its 33 MHz clock frequency and is housed in a 68-lead PLCC-68 package, utilizing a plastic MO-047, LCC-68 format. The microcontroller accommodates a 16-bit address bus, features on-chip OTP (One-Time Programmable) ROM with a capacity of 32KB, and integrates a total of 902 bytes of RAM.

Fabricated with CMOS technology, the PIC17C756A-33I/L supports numerous functionalities including 50 I/O lines, 18 external interrupts, and four timers. Additionally, this model is designed with a single serial I/O port, capable of operating in temperatures ranging from -40°C to 85°C and supports a nominal supply voltage of 5V. Unique attributes such as pulse-width modulation (PWM) channels and an analog-to-digital converter (ADC) enhance its versatility within various applications. According to the RoHS compliant and EAR99 classification under the ECCN code, the model assures adherence to contemporary environmental regulations, making it a suitable choice for a broad range of electronic projects.

Industry Applications for PIC17C756A-33I/L

The characteristics of the PIC17C756A-33I/L specify its suitability within various high-demand industries. Here are potential applications:

  • Transportation and Logistics: The high number of I/O lines and robust operating temperature range could potentially make the PIC17C756A-33I/L a good candidate for managing logistics operations machinery, possibly in identification systems or tracking devices. These devices must perform reliably across varying thermal environments, especially in outdoor logistics scenarios.
  • Healthcare: Devices in the healthcare industry, such as monitoring systems, could benefit from the PIC17C756A-33I/L’s precision and integrated ADC, potentially ensuring accurate data capture which is crucial for patient care devices. However, it should be confirmed whether the PIC17C756A-33I/L meets the stringent reliability and accuracy standards required in medical applications.
  • Automotive: Given its industrial temperature grade and robust I/O capacity, the PIC17C756A-33I/L might find applications in vehicle internal systems, possibly for diagnostic or control systems within the automotive sector. These systems require components that can withstand temperature fluctuations and deliver consistent performance, which aligns with the capabilities of this microcontroller.

Note that these potential industry applications are purely illustrative and would necessitate thorough verification by engineering teams to ensure compliance with specific standards and operational requirements in each sector.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of microcontrollers and processors, particularly noted for their range in Microcontrollers. The company specializes in extensive varieties of microcontroller designs, with the PIC17C756A-33I/L serving as a notable example of their product offerings. Microchip’s devices are characterized by their robust performance, integration capabilities, and adaptability across multiple applications — from consumer electronics to complex industrial systems. As a manufacturer, Microchip provides devices that leverage advanced technology, ensuring high precision and reliability for designers and engineers alike.

Where to Find PIC17C756A-33I/L by Microchip Technology Inc

To source the PIC17C756A-33I/L, potential buyers should consider searching through findchips.com where a detailed overview of distributor availability and current pricing is provided. Notably, this part has historically been available through distributors such as Master Electronics, Avnet Americas, and Mouser Electronics. To find alternative microcontrollers that might meet specific requirements, one can also consult the extensive database at findchips.com.

Compare pricing for PIC17C756A-33I/L and other Microcontrollers / Microcontrollers and Processors at findchips.com