Overview of PIC18F1320-I/SO by Microchip Technology Inc.
The PIC18F1320-I/SO is an 8-bit microcontroller that operates at a maximum clock frequency of 40 MHz. This component is designed with an 8 KB Flash memory and 256 bytes of on-chip data RAM, making it suitable for various control and automation tasks. It comes in a small outline integrated circuit (SOIC) package with 18 pins, measuring 0.300 inches in width. The package type is a plastic SOIC, and the microcontroller is compliant with RoHS regulations. It is designed to operate in a temperature range of -40°C to 85°C, and it features low power modes for energy-efficient operation. Additionally, the PIC18F1320-I/SO is equipped with multiple features, including three external interrupts, four timers, and PWM channels, which may support various application needs.
Manufactured by Microchip Technology Inc., this microcontroller is part of the Microcontrollers subcategory of electronic parts. As of the current writing, the factory lead time for this part is reported to be approximately one week, a relevant detail for procurement planning.
Industry Applications for PIC18F1320-I/SO
This microcontroller could have potential applications across several industries, particularly in embedded systems where compact size and low power consumption are critical. Below are some illustrative examples of industries where the PIC18F1320-I/SO might be utilized:
- Transportation and Logistics: The PIC18F1320-I/SO could potentially be employed in various logistics control systems, such as automated warehouse management systems. The presence of timers and PWM channels might support motor control functions for conveyor belts or automated guided vehicles (AGVs). This microcontroller’s low power modes may enhance energy efficiency, which is essential in transportation applications.
- Automotive: In automotive applications, the PIC18F1320-I/SO might be used in engine control units or body control modules. Its capability to handle multiple external interrupts could facilitate sensor integration, while the robust operating temperature range might ensure reliability in harsh automotive environments. The microcontroller’s compliance with automotive standards would require further verification.
- Consumer Electronics: In consumer electronics, this microcontroller might be found in smart home devices, such as programmable thermostats or smart lighting systems. The integration of 8 KB flash memory allows for complex programming that may handle user preferences and automation routines with ease.
- Industrial Automation: The microcontroller’s features, including its external interrupts and timers, could make it suitable for industrial automation applications, such as programmable logic controllers (PLCs) for controlling machinery or assembly lines, where precise timing and control are essential.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The PIC18F1320-I/SO may share similarities with other microcontrollers in terms of specifications and features, enabling them to serve comparable roles in various applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer specializing in microcontrollers and processors, including the PIC18F1320-I/SO. Their portfolio encompasses a wide range of microcontroller families, such as the PIC, SAM, and AVR series, which serve various applications across different industries. The company’s microcontrollers are known for features such as low-power operation, high performance, and ease of integration into embedded systems. This makes them suitable for both consumer and industrial applications. Microchip Technology Inc. also focuses on providing tools for developers, enhancing the design and development experience for engineers working with their microcontrollers.
Where to Find PIC18F1320-I/SO by Microchip Technology Inc
For those interested in acquiring the PIC18F1320-I/SO, it is advisable to research the latest availability and pricing on FindChips.com. This platform provides real-time information on stock levels and pricing from multiple distributors. Historically, this part has been available from various distributors including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
It is important to check with these distributors for up-to-date stock levels and pricing as availability can fluctuate.